Analog Devices AD8684ARZ-REEL

Operational Amplifier, 4 Func, 4000uV Offset-Max, PDSO14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product3.5 MHz
Input Bias Current6 pA
Input Offset Voltage (Vos)1 mV
Input Voltage Noise Density36 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1 mA
Output Current per Channel12 mA
Power Supply Rejection Ratio (PSRR)114 dB
Quiescent Current250 µA
Settling Time1.6 µs
Slew Rate9 V/µs
Voltage Gain86.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8684ARZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet16 pages15 years ago

Alternate Parts

Price @ 1000
$ 4.719
$ 4.719
Stock
69,206
140,401
140,401
Authorized Distributors
2
10
10
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8684ARZ-REEL.

Descriptions

Descriptions of Analog Devices AD8684ARZ-REEL provided by its distributors.

Operational Amplifier, 4 Func, 4000uV Offset-Max, PDSO14
Quad Low Power, High Speed JFET Operational Amplifiers
QUAD OP-AMP 4000 uV OFFSET-MAX 3.5 MHz BAND WIDTH PDSO14
OP Amp Quad GP ±18V 14-Pin SOIC N T/R
IC OPAMP JFET 4 CIRCUIT 14TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product3.5 MHz
Input Bias Current6 pA
Input Offset Voltage (Vos)1 mV
Input Voltage Noise Density36 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1 mA
Output Current per Channel12 mA
Power Supply Rejection Ratio (PSRR)114 dB
Quiescent Current250 µA
Settling Time1.6 µs
Slew Rate9 V/µs
Voltage Gain86.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8684ARZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements