Analog Devices AD8677AUJZ-R2

Operational Amplifier, 1 Func, 350uV Offset-Max, PDSO5

Price and Stock

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingTin
Number of Pins5
Technical
Bandwidth600 kHz
Common Mode Rejection Ratio140 dB
Gain Bandwidth Product600 kHz
Input Bias Current200 pA
Input Offset Voltage (Vos)45 µV
Input Voltage Noise Density10 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Frequency1 kHz
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.1 mA
Output Current per Channel15 mA
Power Supply Rejection Ratio (PSRR)115 dB
Quiescent Current1.3 mA
Slew Rate0.2 V/µs
Voltage Gain140 dB
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8677AUJZ-R2.

Upverter
Datasheet16 pages12 years ago
SHENGYU ELECTRONICS
Datasheet17 pages12 years ago
Farnell
Datasheet17 pages12 years ago
Datasheet17 pages12 years ago
DigiKey
Datasheet16 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.268
$ 1.268
Stock
48,480
275,906
275,906
Authorized Distributors
0
10
10
Case/Package
TSOT
TSOT
TSOT
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
45 µV
130 µV
130 µV
Power Supply Rejection Ratio (PSRR)
115 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.1 mA
1.3 mA
1.3 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8677AUJZ-R2.

Related Parts

Descriptions

Descriptions of Analog Devices AD8677AUJZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 350uV Offset-Max, PDSO5
Precision Amplifiers 130uV Max Offset VTG
OP-AMP, SINGLE, 600KHZ, 0.2V/US, TSOT-5
IC OPAMP GP 1 CIRCUIT TSOT23-5
The AD8677 is the next generation of precision, ultra-low offset amplifiers. Analog Devices’ iPolar™ process enables the AD8677 to incorporate the high performance of OP07-type amplifiers and integrate lower power (1.1 mA typ), low input bias current (±2 nA max) and higher CMRR/PSRR (130dB) in the small TSOT23 package. Operation is fully specified from ±5 V to ±15 V supply.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8677AUJZR2

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingTin
Number of Pins5
Technical
Bandwidth600 kHz
Common Mode Rejection Ratio140 dB
Gain Bandwidth Product600 kHz
Input Bias Current200 pA
Input Offset Voltage (Vos)45 µV
Input Voltage Noise Density10 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Frequency1 kHz
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.1 mA
Output Current per Channel15 mA
Power Supply Rejection Ratio (PSRR)115 dB
Quiescent Current1.3 mA
Slew Rate0.2 V/µs
Voltage Gain140 dB
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8677AUJZ-R2.

Upverter
Datasheet16 pages12 years ago
SHENGYU ELECTRONICS
Datasheet17 pages12 years ago
Farnell
Datasheet17 pages12 years ago
Datasheet17 pages12 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago