Analog Devices AD8671ARMZ

Precision Low Noise, Low Input Bias Current, Single Op Amp
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage9 V
Gain135 dB
Gain Bandwidth Product10 MHz
Input Bias Current3 nA
Input Capacitance6.25 pF
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density2.8 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Output Current per Channel20 mA
Power Supply Rejection Ratio (PSRR)130 dB
Quiescent Current3.5 mA
Schedule B8542330000
Settling Time5.1 µs
Slew Rate4 V/µs
Voltage Gain135.56 dB
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8671ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages11 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-22.94%

Alternate Parts

Price @ 1000
$ 2.138
$ 2.08
$ 2.05
$ 1.5
Stock
211,883
451,909
43,017
96,396
Authorized Distributors
10
10
1
1
Case/Package
MSOP
MSOP
MSOP
MSOP
Number of Pins
8
8
8
8
Number of Circuits
1
1
1
1
Slew Rate
4 V/µs
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
20 µV
75 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
110 dB
110 dB
Common Mode Rejection Ratio
120 dB
120 dB
100 dB
100 dB
Min Supply Voltage
10 V
10 V
-
-
Max Supply Voltage
36 V
36 V
15 V
15 V
Operating Supply Current
3.5 mA
3.5 mA
3 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8671ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8671ARMZ provided by its distributors.

Precision Low Noise, Low Input Bias Current, Single Op Amp
Op Amp Single Low Noise Amplifier ±15V 8-Pin MSOP Tube
Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
Amplifier Type = Precision / Gain Bandwidth MHz = 10 / Slew Rate V/us = 4 / Input Offset Voltage uV = 20 / Input Bias Current nA = 3 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 100 / Power Supply Rejection Ratio (PSRR) dB = 110 / Voltage Gain V/V = 1 / Input Voltage Noise Density nV/√Hz = 2.8 / Output Current per Channel mA = 10 / Supply Current mA = 3 / Dual Supply Voltage Min. V = 5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.8 / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8671ARMZ .
  • AD8671ARMZ.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage9 V
Gain135 dB
Gain Bandwidth Product10 MHz
Input Bias Current3 nA
Input Capacitance6.25 pF
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density2.8 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Output Current per Channel20 mA
Power Supply Rejection Ratio (PSRR)130 dB
Quiescent Current3.5 mA
Schedule B8542330000
Settling Time5.1 µs
Slew Rate4 V/µs
Voltage Gain135.56 dB
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8671ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages11 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements