Analog Devices AD8656ARZ-REEL

Low Noise, Precision CMOS Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product28 MHz
Input Bias Current1 pA
Input Capacitance16.7 pF
Input Offset Voltage (Vos)250 µV
Input Voltage Noise Density4 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current9 mA
Output Current per Channel220 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)105 dB
Quiescent Current4.5 mA
Settling Time370 ns
Slew Rate11 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8656ARZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Datasheet20 pages18 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-19.64%

Alternate Parts

Price @ 1000
$ 2.37
$ 2.36
$ 2.361
Stock
529,571
790,901
1,719,547
Authorized Distributors
6
6
7
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
11 V/µs
11 V/µs
11 V/µs
Gain Bandwidth Product
28 MHz
28 MHz
28 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9 mA
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8656ARZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD8656ARZ-REEL provided by its distributors.

Low Noise, Precision CMOS Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Operational Amplifier, 2 Func, 550uV Offset-Max, CMOS, PDSO8
OP-AMP, 28MHZ, -40 TO 125DEG C, NSOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:28MHz; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:CMOS; Input Offset Voltage:50µV RoHS Compliant: Yes
The AD8655/AD8656 are the industry’s lowest noise, precision CMOS amplifiers. They leverage the Analog Devices DigiTrim® technology to achieve high dc accuracy. The AD8655/AD8656 provide low noise (2.7 nV/vHz at 10 kHz), low THD + N (0.0007%), and high precision performance (250 µV max over VCM) to low voltage applications. The ability to swing rail-to-rail at the input and output enables designers to buffer analog-to-digital converters (ADCs) and other wide dynamic range devices in single-supply systems. The high precision performance of the AD8655/AD8656 improves the resolution and dynamic range in low voltage applications. Audio applications, such as microphone pre-amps and audio mixing consoles, benefit from the low noise, low distortion, and high output current capability of the AD8655/AD8656 to reduce system level noise performance and maintain audio fidelity. The high precision and rail-to-rail input and output of the AD8655/ AD8656 benefit data acquisition, process controls, and PLL filter applications. The AD8655/AD8656 are fully specified over the -40°C to +125°C temperature range. The AD8655/AD8656 are available in Pb-free, 8-lead MSOP and SOIC packages. The AD8655/ AD8656 are both available for automotive applications. Applications ADC and DAC buffers Audio Industrial controls Precision Filters Digital Scales Automotive collision avoidance PLL filters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8656ARZREEL

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product28 MHz
Input Bias Current1 pA
Input Capacitance16.7 pF
Input Offset Voltage (Vos)250 µV
Input Voltage Noise Density4 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current9 mA
Output Current per Channel220 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)105 dB
Quiescent Current4.5 mA
Settling Time370 ns
Slew Rate11 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8656ARZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Datasheet20 pages18 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements