Analog Devices AD8651ARMZ-REEL

Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product50 MHz
Input Bias Current1 pA
Input Capacitance9 pF
Input Offset Voltage (Vos)350 µV
Input Voltage Noise Density5 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current9 mA
Output Current per Channel40 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)94 dB
Quiescent Current9 mA
Schedule B8542330000
Settling Time200 ns
Slew Rate41 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8651ARMZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Factory Futures
Datasheet20 pages10 years ago
Datasheet20 pages17 years ago
element14 APAC
Datasheet20 pages10 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
-5.35%

Alternate Parts

Price @ 1000
$ 2.347
$ 2.344
$ 2.344
Stock
283,782
180,478
180,478
Authorized Distributors
10
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
41 V/µs
41 V/µs
41 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9 mA
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8651ARMZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD8651ARMZ-REEL provided by its distributors.

Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp
IC 8651 /AD8651ARMZ MSOP-8Precision Amplifiers 50MHz Low Distort Low Noise CMOS Prec
Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
AD8651ARMZ-REEL IC OPAMP VF CMOS 50MHZ LN 8MSOP RO HS
The AD8651 is a high precision, low noise, low distortion, rail-to-rail CMOS operational amplifier that runs from a single supply voltage of 2.7 V to 5 V. The AD8651 is a rail-to-rail input and output amplifier with a gain bandwidth of 50 MHz and a typical voltage offset of 100 uV across common mode from a 5 V supply. It also features low noise--4.5 nV/\Delta Hz. The AD8651 can be used in communications applications, such as cell phone transmission power control, fiber optic networking, wireless networking, and video line drivers. The AD8651 features the newest generation of DigiTrim(R) in-package trimming. This new generation measures and corrects the offset over the entire input common-mode range, providing less distortion from V OS variation than is typical of other rail-to-rail amplifiers. Offset voltage and CMRR are both specified and guaranteed over the entire common-mode range as well as over the extended industrial temperature range. The AD8651 is offered in the 8-lead SOIC package and the 8-lead MSOP package. It is specified over the extended indus-trial temperature range (-40oC to +125oC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product50 MHz
Input Bias Current1 pA
Input Capacitance9 pF
Input Offset Voltage (Vos)350 µV
Input Voltage Noise Density5 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current9 mA
Output Current per Channel40 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)94 dB
Quiescent Current9 mA
Schedule B8542330000
Settling Time200 ns
Slew Rate41 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8651ARMZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Factory Futures
Datasheet20 pages10 years ago
Datasheet20 pages17 years ago
element14 APAC
Datasheet20 pages10 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements