Sponsored
SIMILAR Equivalent to Analog Devices AD8648ARUZ
Texas Instruments TLV2774IPWR
Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier 14-TSSOP -40 to 125

Analog Devices AD8648ARUZ

OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
AD8648ARUZ-ND 6,623 Buy Now »
USD
2.79 2.79 2.36 1.66 1.23
Avnet
AD8648ARUZ 30 Buy Now »
USD
2.56 2.32 1.73 1.73 1.73
Arrow
AD8648ARUZ 208 Buy Now »
USD
1.54 1.50 1.35 1.35 1.35
Verical
AD8648ARUZ 208 Buy Now »
USD
1.35 1.35 1.35
Chip One Stop Japan
C1S103100242113 166 Buy Now »
USD
2.51 2.36 2.11 2.11 2.11
Rochester Electronics
AD8648ARUZ 21,422 Buy Now »
USD
2.01 2.01 1.79 1.63 1.63
Mouser
584-AD8648ARUZ 1,884 Buy Now »
USD
2.70 2.44 1.96 1.26 1.17
Newark
19M0988 0 ··
USD
1.27 1.18
Farnell
1274217 86 Buy Now »
GBP
1.61 1.46 1.12 1.05 1.01
element14 APAC
1274217 276 Buy Now »
SGD
4.23 3.82 3.07 1.98 1.98
Avnet Europe
AD8648ARUZ Buy Now »
USD
1.35 1.26
Avnet Asia
AD8648ARUZ 0 ··
USD
1.28 1.24
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
AD8648ARUZ 7,192 Send RFQ »
Quest
AD8648ARUZ 2,056 Buy Now »
GreenTree Electronics
AD8648ARUZ 1,490 Send RFQ »
RS Components
7095106 190 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AD8648ARUZ Contact ··

Descriptions

The AD8646 and the AD8647 are the dual, and the AD8648 is the quad, rail-to-rail, input and output, single-supply amplifiers featuring low offset voltage, wide signal bandwidth, low input voltage, and low current noise. The AD8647 also has a low power shutdown function. The combination of 24 MHz bandwidth, low offset, low noise, and very low input bias current makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. The AD8646/AD8647/AD8648 offer high output drive capability, which is excellent for audio line drivers and other low impedance applications. The AD8646 and AD8648 are available for automotive applications (see the Ordering Guide). Applications include portable and low powered instrumentation, audio amplification for portable devices, portable phone headsets, barcode scanners, and multipole filters. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems. Applications Battery-powered instruments Multipole filters ADC front ends Sensors Barcode scanners ASIC input or output amplifiers Audio amplifiers Photodiode amplifiers Datapath/mux/switch control
Analog Devices
IC OPAMP GP 24MHZ RRO 14TSSOP
Digi-Key
OP AMP, QUAD 20MHZ, SMD, TSSOP14; Op Amp Type:Rail to Rail; No. of Amplifiers:4; Bandwidth:22MHz; Slew Rate:12Vµs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Amplifier Type:Operational; Base Number:8648; Gain Bandwidth:22MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:2.5mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Slew Rate:12V/µs; Supply Voltage + Nom:5.5V; Supply Voltage - Nom:2.7V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC
OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP
RS Components
OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube
Verical
OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube
Chip One Stop Japan
OP AMP, QUAD 20MHZ, SMD, TSSOP14; No. of Amplifiers:4; Op Amp Type:Rail to Rail; Gain, Bandwidth -3dB:22MHz; Slew Rate:12V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Rail-to-Rail Op Amp; Bandwidth:22MHz; Base Number:8648; I/O Type:Rail-Rail I/O; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:2.5mV; Voltage, Supply +Nom:5.5V; Voltage, Supply -Nom:2.7V
Farnell
OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube
Avnet Asia
OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube
Avnet Europe
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Current; Slew Rate:12V/µs; Supply Voltage Max:5.5V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bandwidth:22MHz; Features:High Speed ;RoHS Compliant: Yes
Newark
IC OPAMP GP R-R 24MHZ LN 14TSSOP
North Star Micro
OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube
Avnet

Technical Specifications

Lifecycle Status Active
Mounting Type Surface Mount
Supply Current 8 mA
Case / Package / Footprint TSSOP
Common Mode Rejection Ratio 84 dB
Supply Voltage (DC) 5.5 V
RoHS Compliant
Number of Channels 4
REACH SVHC Compliance No SVHC
Number of Pins 14
Lead-Free Status Contains Lead
Gain Bandwidth Product 24 MHz
Number of Circuits 4
Input Capacitance 6.7 pF
Mil-Spec No
Bandwidth 22 MHz
Slew Rate 12 V/μs

Documents

Farnell
Datasheet 20 pages 7 years ago
element14
Datasheet 20 pages 6 years ago
Newark
Datasheet 20 pages 2 years ago
Digi-Key
Datasheet 12 pages 11 years ago
iiiC
Datasheet 20 pages 6 years ago
Onlinecomponents.com
Datasheet 20 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

ANALOG AD8648ARUZ
ADI AD8648ARUZ
ANALOG DEVICES INC AD8648ARUZ
ANALOG DEVICE AD8648ARUZ
AD AD8648ARUZ
ANALOG DEV AD8648ARUZ
ANA AD8648ARUZ
PMI AD8648ARUZ
ADV AD8648ARUZ
ADA AD8648ARUZ
ANALOG DEVIC AD8648ARUZ
PMI/AD AD8648ARUZ
STOCK AD8648ARUZ
AD/PMI AD8648ARUZ
ANALOG INTERGRATIONS CORP AD8648ARUZ
PRECISION MONOLITIC INC AD8648ARUZ
ANALOG DEVI AD8648ARUZ
AD Analog Devices AD8648ARUZ
ANADEV AD8648ARUZ
ANLOGDEVIC AD8648ARUZ
ANALOG DEVICESBV AD8648ARUZ
PMISEM AD8648ARUZ
ADI/PBF AD8648ARUZ
Analog Devices (AD) AD8648ARUZ
ANALOG DEVICES GMBH AD8648ARUZ
Analog Devices Inc. AD8648ARUZ

Search for other parts like AD8648 »