Analog Devices AD8638ARZ

16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Bandwidth1.5 MHz
Common Mode Rejection Ratio127 dB
Dual Supply Voltage5 V
Gain Bandwidth Product1.35 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)9 µV
Input Voltage Noise Density60 nV/sqrt Hz
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.5 mA
Operating Supply Voltage15 V
Output Current per Channel37 mA
Power Supply Rejection Ratio (PSRR)127 dB
Quiescent Current1.5 mA
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain136 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8638ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages13 years ago
Upverter
Datasheet20 pages14 years ago
Farnell
Datasheet20 pages15 years ago
iiiC
Datasheet20 pages16 years ago

Inventory History

3 month trend:
-6.04%

Alternate Parts

Price @ 1000
$ 1.93
$ 2.004
$ 1.82
Stock
244,245
484,247
229,083
Authorized Distributors
10
9
3
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
1.35 MHz
1.35 MHz
1.35 MHz
Input Offset Voltage (Vos)
9 µV
9 µV
9 µV
Power Supply Rejection Ratio (PSRR)
127 dB
127 dB
127 dB
Common Mode Rejection Ratio
127 dB
127 dB
127 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8638ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8638ARZ provided by its distributors.

16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier
Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 1 Func, 23uV Offset-Max, CMOS, PDSO8
ANALOG DEVICES - AD8638ARZ - Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 2.5 V/¦Ìs, 5V to 16V, SOIC, 8 Pins
OP-AMP, 1.5MHZ, -40 TO 125DEG C, NSOIC-8; No. of Channels:1Channels; Gain Bandwidth Product:1.5MHz; Supply Voltage Range:5V to 16V, ± 2.5V to ± 8V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:Zero Drift RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8638ARZ .

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Bandwidth1.5 MHz
Common Mode Rejection Ratio127 dB
Dual Supply Voltage5 V
Gain Bandwidth Product1.35 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)9 µV
Input Voltage Noise Density60 nV/sqrt Hz
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.5 mA
Operating Supply Voltage15 V
Output Current per Channel37 mA
Power Supply Rejection Ratio (PSRR)127 dB
Quiescent Current1.5 mA
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain136 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8638ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages13 years ago
Upverter
Datasheet20 pages14 years ago
Farnell
Datasheet20 pages15 years ago
iiiC
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements