Analog Devices AD8638ARJZ-R2

Op Amp Single Gp R-r O/p 8V/16V 5-PIN SOT-23 T/r

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
Number of Pins5
Technical
Bandwidth1.5 MHz
Common Mode Rejection Ratio118 dB
Gain Bandwidth Product1.35 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 µV
Input Voltage Noise Density60 nV/sqrt Hz
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.25 mA
Output Current per Channel37 mA
Power Supply Rejection Ratio (PSRR)127 dB
Quiescent Current1.5 mA
Slew Rate2 V/µs
Voltage Gain136 dB
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8638ARJZ-R2.

Newark
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.872
$ 1.872
Stock
66,254
606,906
606,906
Authorized Distributors
0
10
10
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
1.35 MHz
1.35 MHz
1.35 MHz
Input Offset Voltage (Vos)
3 µV
9 µV
9 µV
Power Supply Rejection Ratio (PSRR)
127 dB
127 dB
127 dB
Common Mode Rejection Ratio
118 dB
127 dB
127 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.25 mA
1.5 mA
1.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8638ARJZ-R2.

Related Parts

Descriptions

Descriptions of Analog Devices AD8638ARJZ-R2 provided by its distributors.

OP Amp Single GP R-R O/P 8V/16V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 23uV Offset-Max, CMOS, PDSO5
Operational Amplifier IC; No. of Amplifiers:1; Op Amp Type:Wideband; Gain Bandwidth -3db:1.5MHz; Slew Rate:2V/µs; Supply Voltage Min:5V; Supply Voltage Max:16V; No. of Pins:5; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
The AD8638/AD8639 are single and dual wide bandwidth, auto-zero amplifiers featuring rail-to-rail output swing and low noise. These amplifiers have very low offset, drift, and bias current. Operation is fully specified from 5 V to 16 V single supply (±2.5 V to ±8 V dual supply). The AD8638/AD8639 provide benefits previously found only in expensive zero-drift or chopper-stabilized amplifiers. Using the Analog Devices, Inc., topology, these auto-zero amplifiers combine low cost with high accuracy and low noise. No external capacitors are required. In addition, the AD8638/AD8639 greatly reduce the digital switching noise found in most chopper- stabilized amplifiers. With a typical offset voltage of only 3 µV, drift of 0.01 µV/°C, and noise of 1.2 µV p-p (0.1 Hz to 10 Hz), the AD8638/AD8639 are suited for applications in which error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature ranges. Many systems can take advantage of the rail-to-rail output swing provided by the AD8638/AD8639 to maximize signal-to-noise ratio (SNR). The AD8638/AD8639 are specified for the extended industrial temperature range (-40°C to +125°C). The single AD8638 is available in tiny 5-lead SOT-23 and 8-lead SOIC packages. The dual AD8639 is available in 8-lead MSOP, 8-lead SOIC, and 8-lead LFCSP packages. The AD8638/AD8639 are members of a growing series of auto- zero op amps offered by Analog Devices (see Table 1 in the data sheet). Applications Pressure and position sensors Strain gage amplifiers Medical instrumentation Thermocouple amplifiers Automotive sensors Precision references Precision current sensing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8638ARJZR2

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
Number of Pins5
Technical
Bandwidth1.5 MHz
Common Mode Rejection Ratio118 dB
Gain Bandwidth Product1.35 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 µV
Input Voltage Noise Density60 nV/sqrt Hz
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.25 mA
Output Current per Channel37 mA
Power Supply Rejection Ratio (PSRR)127 dB
Quiescent Current1.5 mA
Slew Rate2 V/µs
Voltage Gain136 dB
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8638ARJZ-R2.

Newark
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago