Analog Devices AD8627ARZ

Op Amp Single Low Power Amplifier R-R O/P ±13V/26V Automotive 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio87 dB
Gain Bandwidth Product5 MHz
Input Bias Current250 fA
Input Offset Voltage (Vos)750 µV
Input Voltage Noise Density17.5 nV/sqrt Hz
Max Dual Supply Voltage13 V
Max Operating Temperature85 °C
Max Supply Current785 µA
Max Supply Voltage26 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current850 µA
Operating Supply Voltage24 V
Output Current per Channel15 mA
Power Supply Rejection Ratio (PSRR)104 dB
Quiescent Current850 µA
Schedule B8542330000
Slew Rate5 V/µs
Voltage Gain107.23 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8627ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages10 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
Farnell
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages13 years ago

Inventory History

3 month trend:
-1.14%

Alternate Parts

Price @ 1000
$ 3.24
$ 3.28
$ 3.28
$ 2.53
$ 2.2
$ 2.2
Stock
343,230
183,817
139,792
100,677
27,722
79,492
Authorized Distributors
6
6
2
1
1
1
Case/Package
R
R
R
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
8
8
8
Number of Circuits
1
1
1
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
104 dB
104 dB
104 dB
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
87 dB
87 dB
87 dB
66 dB
66 dB
66 dB
Min Supply Voltage
5 V
5 V
5 V
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
26 V
26 V
26 V
Operating Supply Current
850 µA
850 µA
850 µA
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8627ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8627ARZ provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P ±13V/26V Automotive 8-Pin SOIC N Tube
OP Amp Single General Purpose Rail to Rail O/P ±13 Volt26 Volt 8-Pin SOIC N
Precision, Low Power, Single Supply JFET Amplifier in 5-Lead SC70
Operational Amplifier, 1 Func, 1350uV Offset-Max, PDSO8
OP-AMP, 5MHZ, -40 TO 85DEG C, NSOIC-8; Gain Bandwidth Product:5MHz; Supply Voltage Range:5V to 26V, ± 2.5V to ± 13V; IC Case / Package:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes
The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF; the supply current is less than 630 uA/amp. Applications for the AD862x include photo diode trans impedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning, which includes automotive sensors. The AD862xR^s ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables it to be used to buffer CMOS DA Cs, A Sics, and other wide output swing devices in single-supply systems. The 5 MHz bandwidth and low offset are ideal for precision filters. The AD862x is fully specified over the industrial temperature range. (-40oC to +85oC). The AD8627 is available in both 5-lead SC70 and 8-lead SOIC surface-mount packages (SC70 packaged parts are available in tape and reel only). The AD8626 is available in MSOP and SOIC packages, while the AD8625 is available in TS SOP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8627ARZ .

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio87 dB
Gain Bandwidth Product5 MHz
Input Bias Current250 fA
Input Offset Voltage (Vos)750 µV
Input Voltage Noise Density17.5 nV/sqrt Hz
Max Dual Supply Voltage13 V
Max Operating Temperature85 °C
Max Supply Current785 µA
Max Supply Voltage26 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current850 µA
Operating Supply Voltage24 V
Output Current per Channel15 mA
Power Supply Rejection Ratio (PSRR)104 dB
Quiescent Current850 µA
Schedule B8542330000
Slew Rate5 V/µs
Voltage Gain107.23 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8627ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages10 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
Farnell
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements