Analog Devices AD8611ARZ

8-Lead, Ultrafast 4 ns Single Supply Comparator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Input Bias Current6 µA
Input Offset Voltage (Vos)7 mV
Max Input Current6 µA
Max Operating Temperature85 °C
Max Power Dissipation50 mW
Max Supply Current10 mA
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current10 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel10 mA
Output TypeTTL
Power Dissipation50 mW
Power Supply Rejection Ratio (PSRR)73 dB
Propagation Delay5.5 ns
Quiescent Current4 mA
Response Time5 ns
Schedule B8542390000
Voltage Gain69.54 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8611ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages17 years ago
Augswan
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
iiiC
Datasheet20 pages17 years ago
DigiKey
Datasheet12 pages23 years ago

Inventory History

3 month trend:
+19.83%

Alternate Parts

Price @ 1000
$ 4.083
$ 3.72
$ 3.72
Stock
288,991
452,539
452,539
Authorized Distributors
11
10
10
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8611ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8611ARZ provided by its distributors.

8-Lead, Ultrafast 4 ns Single Supply Comparator
Comparator Single 5V 8-Pin SOIC N Tube
COMPARATOR, NSOIC-8, -40 TO 85DEG C; Comparator Type:High Speed; No. of Channels:1Channels; Response Time / Propogation Delay:4ns; Supply Voltage Range:4.5V to 5.5V, 2.7V to 6V; IC Case / Package:NSOIC; No. of Pins:8Pins RoHS Compliant: Yes
Comparator Type = Ultrafast / Output Type = CMOS / Output Type = TTL / Channels = 1 / Input Offset Voltage Max. mV = 7 / Common Mode Rejection Ratio (CMRR) dB = 55 / Power Supply Rejection Ratio (PSRR) dB = 55 / Supply Current mA = 5.7 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8611ARZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Input Bias Current6 µA
Input Offset Voltage (Vos)7 mV
Max Input Current6 µA
Max Operating Temperature85 °C
Max Power Dissipation50 mW
Max Supply Current10 mA
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current10 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel10 mA
Output TypeTTL
Power Dissipation50 mW
Power Supply Rejection Ratio (PSRR)73 dB
Propagation Delay5.5 ns
Quiescent Current4 mA
Response Time5 ns
Schedule B8542390000
Voltage Gain69.54 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8611ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages17 years ago
Augswan
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
iiiC
Datasheet20 pages17 years ago
DigiKey
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements