Analog Devices AD8606ARZ

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio100 dB
Gain120 dB
Gain Bandwidth Product10 MHz
Input Bias Current200 fA
Input Capacitance8.8 pF
Input Offset Voltage (Vos)300 µV
Input Voltage Noise Density8 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.4 mA
Output Current per Channel80 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current1.2 mA
Schedule B8542330000
Settling Time1 µs
Slew Rate5 V/µs
Voltage Gain120 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8606ARZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages10 years ago
Datasheet24 pages6 years ago
Upverter
Datasheet24 pages15 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
iiiC
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-48.76%

Alternate Parts

Price @ 1000
$ 2.727
$ 2.679
$ 2.711
$ 1.86
$ 1.86
Stock
1,405,454
2,141,559
1,387,516
917,320
351,232
Authorized Distributors
11
10
8
1
1
Case/Package
R
R
R
R
R
Number of Pins
8
8
8
8
8
Number of Circuits
2
2
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
300 µV
20 µV
300 µV
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
80 dB
80 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8606ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8606ARZ provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
OPERATIONAL AMPLIFIER; Available until stocks are exhausted Alternative available
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
ANALOG DEVICES - AD8606ARZ - Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 5 V/¦Ìs, 2.7V to 5.5V, SOIC, 8 Pins
Dual R-R I/O Op-Amp, GBW 10MHz, SR 5V/us, Voff 0.02mV, 2.7÷5.5V, -40÷125°C;
OPAMP, 10MHZ, -40 TO 125DEG C; No. of Channels:2Channels; Gain Bandwidth Product:10MHz; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:CMOS; Input Offset Voltage:80µV; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8606ARZ .

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio100 dB
Gain120 dB
Gain Bandwidth Product10 MHz
Input Bias Current200 fA
Input Capacitance8.8 pF
Input Offset Voltage (Vos)300 µV
Input Voltage Noise Density8 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.4 mA
Output Current per Channel80 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current1.2 mA
Schedule B8542330000
Settling Time1 µs
Slew Rate5 V/µs
Voltage Gain120 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8606ARZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages10 years ago
Datasheet24 pages6 years ago
Upverter
Datasheet24 pages15 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
iiiC
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements