Analog Devices AD8601ARTZ-R2

Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
Number of Pins5
Technical
Bandwidth8.4 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product8.4 MHz
Input Bias Current200 fA
Input Offset Voltage (Vos)500 µV
Input Voltage Noise Density33 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.2 mA
Operating Supply Voltage5 V
Output Current per Channel50 mA
Power Supply Rejection Ratio (PSRR)75 dB
Quiescent Current1.2 mA
Schedule B8542330000
Settling Time1 µs
Slew Rate5 V/µs
Voltage Gain98.06 dB
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8601ARTZ-R2.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages13 years ago
Newark
Datasheet20 pages20 years ago
Datasheet24 pages13 years ago
Datasheet24 pages14 years ago
element14 APAC
Datasheet24 pages3 years ago
Arrow.cn
Datasheet24 pages9 years ago

Inventory History

3 month trend:
+43.00%

Alternate Parts

Price @ 1000
$ 1.42
$ 1.06
$ 1.06
Stock
1,034,654
3,036,914
3,036,914
Authorized Distributors
10
12
12
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
8.4 MHz
8.4 MHz
8.4 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.2 mA
1.2 mA
1.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8601ARTZ-R2.

Related Parts

Descriptions

Descriptions of Analog Devices AD8601ARTZ-R2 provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
PRECISION CMOS, SINGLE-SUPPLY, RAIL-TO-RAIL, INPUT/OUTPUT WIDEBAND OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5
OP AMP, R/R, SINGLE, SOT23-5; No. of Amplifiers:1; Op Amp Type:Rail to Rail; Gain, Bandwidth -3dB:8.4MHz; Slew Rate:6V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Base Number:8601
The AD8601, AD8602, and AD8604 are single, dual, and quad rail-to-rail, input and output, single-supply amplifiers featuring very low offset voltage and wide signal bandwidth. These amplifiers use a new, patented trimming technique that achieves superior performance without laser trimming. All are fully specified to operate on a 3 V to 5 V single supply. The combination of low offsets, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. For the most cost-sensitive applications, the D grades offer this ac performance with lower dc precision at a lower price point. Applications for these amplifiers include audio amplification for portable devices, portable phone headsets, bar code scanners, portable instruments, cellular PA controls, and multipole filters. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems. The AD8601, AD8602, and AD8604 are specified over the extended industrial (-40°C to +125°C) temperature range. The AD8601, single, is available in a tiny, 5-lead SOT-23 package. The AD8602, dual, is available in 8-lead MSOP and 8-lead, narrow SOIC surface-mount packages. The AD8604, quad, is available in 14-lead TSSOP, 14-lead SOIC, and 16-lead QSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8601ARTZ-R2.
  • AD8601ARTZR2

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
Number of Pins5
Technical
Bandwidth8.4 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product8.4 MHz
Input Bias Current200 fA
Input Offset Voltage (Vos)500 µV
Input Voltage Noise Density33 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.2 mA
Operating Supply Voltage5 V
Output Current per Channel50 mA
Power Supply Rejection Ratio (PSRR)75 dB
Quiescent Current1.2 mA
Schedule B8542330000
Settling Time1 µs
Slew Rate5 V/µs
Voltage Gain98.06 dB
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8601ARTZ-R2.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages13 years ago
Newark
Datasheet20 pages20 years ago
Datasheet24 pages13 years ago
Datasheet24 pages14 years ago
element14 APAC
Datasheet24 pages3 years ago
Arrow.cn
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements