Analog Devices AD8561ARZ

IC COMPARATOR SNGL 7NS 8-SOIC / Comparator Single ¡À5V/10V 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Dual Supply Voltage3 V
Input Bias Current6 µA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation65 mW
Max Supply Current6 mA
Max Supply Voltage10 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current6 mA
Number of Channels1
Number of Elements1
Operating Supply Voltage9 V
Output Current per Channel3.2 mA
Output TypeTTL
Power Dissipation65 mW
Power Supply Rejection Ratio (PSRR)65 dB
Propagation Delay9.8 ns
Quiescent Current5.5 mA
Response Time7 ns
Schedule B8542390000
Turn-On Delay Time9.8 ns
TypeGeneral Purpose
Voltage Gain69.54 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8561ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet11 pages25 years ago
element14 APAC
Datasheet12 pages11 years ago
Datasheet12 pages7 years ago
Datasheet13 pages11 years ago
Farnell
Datasheet13 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages25 years ago
iiiC
Datasheet11 pages25 years ago

Inventory History

3 month trend:
-8.71%

Alternate Parts

Price @ 1000
$ 3.5
$ 3.615
$ 3.615
Stock
678,891
426,927
426,927
Authorized Distributors
11
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
9.8 ns
9.8 ns
9.8 ns
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8561ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8561ARZ provided by its distributors.

IC COMPARATOR SNGL 7NS 8-SOIC / Comparator Single ¡À5V/10V 8-Pin SOIC N Tube
Ultrafast 7 ns Single Supply Comparator
Comparator Single ±5 Volt 10 Volt 8-Pin SOIC N
Comparator, 1 Func, 8000uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
ANALOG DEVICES - AD8561ARZ - Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 7 ns, 2.7V to 6V, 4.5V to 5.5V, SOIC
Comparator Operating temperature: -40...85 °C Power supply: ±5.5 V Design: Single Package: SO-8 Max. input offset voltage: 2.3 mV
COMPARATOR, NSOIC-8, -40 TO 85DEG C; Comparator Type:High Speed, Low Power; No. of Channels:1Channels; Response Time / Propogation Delay:7ns; Supply Voltage Range:2.7V to 6V, 4.5V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins RoHS Compliant: Yes
IC, COMPARATOR, SNGL, 7NS, 8SOIC; Comparator Type: High Speed; No. of Comparators: 1 Comparator; Response Time: 7ns; Supply Voltage Range: 2.7V to 6V, 4.5V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CMOS, TTL; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: AD8561 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifier Case Style: SOIC; Base Number: 8561; No. of Comparators: 1; No.Comparators: 1; Operating Temperature Range: -40°C to +85°C; Output Compatibility: TTL; Supply Current: 4.5mA; Supply Voltage Max: 10V; Supply Voltage Min: 3V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8561 ARZ
  • AD8561ARZ .
  • AD8561ARZ.

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Dual Supply Voltage3 V
Input Bias Current6 µA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation65 mW
Max Supply Current6 mA
Max Supply Voltage10 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current6 mA
Number of Channels1
Number of Elements1
Operating Supply Voltage9 V
Output Current per Channel3.2 mA
Output TypeTTL
Power Dissipation65 mW
Power Supply Rejection Ratio (PSRR)65 dB
Propagation Delay9.8 ns
Quiescent Current5.5 mA
Response Time7 ns
Schedule B8542390000
Turn-On Delay Time9.8 ns
TypeGeneral Purpose
Voltage Gain69.54 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8561ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet11 pages25 years ago
element14 APAC
Datasheet12 pages11 years ago
Datasheet12 pages7 years ago
Datasheet13 pages11 years ago
Farnell
Datasheet13 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages25 years ago
iiiC
Datasheet11 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements