Analog Devices AD8539ARZ

Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Bandwidth430 kHz
Common Mode Rejection Ratio135 dB
Gain Bandwidth Product430 kHz
Input Bias Current15 pA
Input Offset Voltage (Vos)15 µV
Input Voltage Noise Density52 nV/sqrt Hz
Max Dual Supply Voltage2.5 V
Max Operating Temperature125 °C
Max Supply Voltage5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current420 µA
Operating Supply Voltage3 V
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)125 dB
Quiescent Current210 µA
Schedule B8542330000
Settling Time10 µs
Slew Rate0.4 V/µs
Voltage Gain130 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8539ARZ.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages11 years ago
Upverter
Datasheet24 pages16 years ago

Inventory History

3 month trend:
-15.23%

Alternate Parts

Price @ 1000
$ 2.256
$ 2.1
$ 2.1
Stock
205,542
586,942
586,942
Authorized Distributors
11
8
8
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
430 kHz
430 kHz
430 kHz
Input Offset Voltage (Vos)
15 µV
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
420 µA
420 µA
420 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8539ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8539ARZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 30uV Offset-Max, CMOS, PDSO8
Low Power, Precision, Auto-Zero Op Amp
OP-AMP, 430KHZ, -40 TO 125DEG C, NSOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:430kHz; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:General Purpose; Rail to Rail:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8539ARZ .

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Bandwidth430 kHz
Common Mode Rejection Ratio135 dB
Gain Bandwidth Product430 kHz
Input Bias Current15 pA
Input Offset Voltage (Vos)15 µV
Input Voltage Noise Density52 nV/sqrt Hz
Max Dual Supply Voltage2.5 V
Max Operating Temperature125 °C
Max Supply Voltage5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current420 µA
Operating Supply Voltage3 V
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)125 dB
Quiescent Current210 µA
Schedule B8542330000
Settling Time10 µs
Slew Rate0.4 V/µs
Voltage Gain130 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8539ARZ.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages11 years ago
Upverter
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements