Analog Devices AD8534ARZ

Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio47 dB
Gain Bandwidth Product3 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)25 mV
Input Voltage Noise Density45 nV/sqrt Hz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current5 mA
Operating Supply Voltage5 V
Output Current per Channel250 mA
Power Supply Rejection Ratio (PSRR)55 dB
Quiescent Current1.25 mA
Schedule B8542330000
Settling Time1.4 µs
Slew Rate5 V/µs
Voltage Gain98.06 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8534ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages16 years ago
element14 APAC
Datasheet20 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
iiiC
Datasheet20 pages16 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
+12.39%

Alternate Parts

Price @ 1000
$ 1.13
$ 0.914
Stock
1,066,881
3,145,539
Authorized Distributors
9
9
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8534ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8534ARZ provided by its distributors.

Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14
OP Amp Quad GP R-R I/O 6V Automotive 14-Pin SOIC N Tube
OP-AMP, 3MHZ, -40 TO 85DEG C, NSOIC-14; No. of Channels:4Channels; Gain Bandwidth Product:3MHz; Supply Voltage Range:2.7V to 6V; IC Case / Package:NSOIC; No. of Pins:14Pins; Amplifier Type:General Purpose; Input Offset Voltage:25mV RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8534ARZ .
  • AD8534ARZ.

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio47 dB
Gain Bandwidth Product3 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)25 mV
Input Voltage Noise Density45 nV/sqrt Hz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current5 mA
Operating Supply Voltage5 V
Output Current per Channel250 mA
Power Supply Rejection Ratio (PSRR)55 dB
Quiescent Current1.25 mA
Schedule B8542330000
Settling Time1.4 µs
Slew Rate5 V/µs
Voltage Gain98.06 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8534ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages16 years ago
element14 APAC
Datasheet20 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
iiiC
Datasheet20 pages16 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements