Analog Devices AD8515ARTZ-R2

Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
Number of Pins5
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product5 MHz
Input Bias Current2 pA
Input Offset Voltage (Vos)1 mV
Input Voltage Noise Density22 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Current500 µA
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current410 µA
Operating Supply Voltage3 V
Output Current per Channel20 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current500 µA
Slew Rate2.7 V/µs
Voltage Gain126.02 dB
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8515ARTZ-R2.

Newark
Datasheet16 pages16 years ago
Datasheet17 pages16 years ago
Augswan
Datasheet17 pages7 years ago
Farnell
Datasheet17 pages16 years ago
Datasheet17 pages16 years ago
DigiKey
Datasheet16 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.56
$ 0.56
Stock
108,538
1,338,581
1,338,581
Authorized Distributors
0
11
11
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2.7 V/µs
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
1 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
65 dB
85 dB
85 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
410 µA
500 µA
500 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8515ARTZ-R2.

Related Parts

Descriptions

Descriptions of Analog Devices AD8515ARTZ-R2 provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5
IC, OP-AMP, 5MHZ, 2.7V/ us, SOT-23-5; Op; IC, OP-AMP, 5MHZ, 2.7V/ us, SOT-23-5; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:5MHz; Slew Rate:2.7V/µs; Supply Voltage Range:1.8V to 5V; Amplifier Case Style:SOT-23; No. of Pins:5
The AD8515 is a rail-to-rail amplifier that can operate from a single-supply voltage as low as 1.8 V. The AD8515 single amplifier, available in 5-lead SOT-23 and 5-lead SC70 packages, is small enough to be placed next to sensors, reducing external noise pickup. The AD8515 is a rail-to-rail input and output amplifier with a gain bandwidth of 5 MHz and typical offset voltage of 1 mV from a 1.8 V supply. The low supply current makes these parts ideal for battery-powered applications. The 2.7 V/µs slew rate makes the AD8515 a good match for driving ASIC inputs such as voice codecs. The AD8515 is specified over the extended industrial temperature range of -40°C to +125°C. Applications Portable communications Portable phones Sensor interfaces Laser scanners PCMCIA cards Battery-powered devices New generation phones Personal digital assistants

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8515ARTZ-R2.
  • AD8515ARTZR2

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
Number of Pins5
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product5 MHz
Input Bias Current2 pA
Input Offset Voltage (Vos)1 mV
Input Voltage Noise Density22 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Current500 µA
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current410 µA
Operating Supply Voltage3 V
Output Current per Channel20 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current500 µA
Slew Rate2.7 V/µs
Voltage Gain126.02 dB
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8515ARTZ-R2.

Newark
Datasheet16 pages16 years ago
Datasheet17 pages16 years ago
Augswan
Datasheet17 pages7 years ago
Farnell
Datasheet17 pages16 years ago
Datasheet17 pages16 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago