Analog Devices AD8508ARUZ

Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
Bandwidth95 kHz
Common Mode Rejection Ratio105 dB
Gain Bandwidth Product95 kHz
Input Bias Current1 pA
Input Capacitance4.2 pF
Input Offset Voltage (Vos)2.5 mV
Input Voltage Noise Density45 nV/sqrt Hz
Max Dual Supply Voltage2.5 V
Max Operating Temperature125 °C
Max Supply Voltage5 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current60 µA
Operating Supply Voltage3 V
Output Current per Channel45 mA
Power Supply Rejection Ratio (PSRR)110 dB
Quiescent Current15 µA
Schedule B8542330000
Slew Rate0.013 V/µs
Voltage Gain120 dB
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8508ARUZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages14 years ago
Upverter
Datasheet20 pages14 years ago
Newark
Datasheet20 pages15 years ago
Datasheet21 pages6 years ago

Inventory History

3 month trend:
-1.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8508ARUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8508ARUZ provided by its distributors.

Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14
OP-AMP, QUAD, 95KHZ, TSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:95kHz; Slew Rate:0.013V/µs; Supply Voltage Range:1.8V to 5V, ± 900mV to ± 2.5V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:AD8508 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017); No. of Amplifiers:4Amplifiers; Op Amp Type:Rail to Rail

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8508ARUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
Bandwidth95 kHz
Common Mode Rejection Ratio105 dB
Gain Bandwidth Product95 kHz
Input Bias Current1 pA
Input Capacitance4.2 pF
Input Offset Voltage (Vos)2.5 mV
Input Voltage Noise Density45 nV/sqrt Hz
Max Dual Supply Voltage2.5 V
Max Operating Temperature125 °C
Max Supply Voltage5 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current60 µA
Operating Supply Voltage3 V
Output Current per Channel45 mA
Power Supply Rejection Ratio (PSRR)110 dB
Quiescent Current15 µA
Schedule B8542330000
Slew Rate0.013 V/µs
Voltage Gain120 dB
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8508ARUZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages14 years ago
Upverter
Datasheet20 pages14 years ago
Newark
Datasheet20 pages15 years ago
Datasheet21 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements