Analog Devices AD8500AKSZ-R2

Operational Amplifier, Single, 7 kHz, 1, 0.004 V/ s, 1.8V to 5V, SC-70, 5

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
Number of Pins5
Technical
Bandwidth7 kHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product7 kHz
Input Bias Current1 pA
Input Capacitance4.5 pF
Input Offset Voltage (Vos)235 µV
Input Voltage Noise Density190 nV/sqrt Hz
Max Dual Supply Voltage2.75 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current750 nA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current750 nA
Output Current per Channel5 mA
Power Supply Rejection Ratio (PSRR)90 dB
Quiescent Current750 nA
Slew Rate0.004 V/µs
Voltage Gain120 dB
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8500AKSZ-R2.

Upverter
Datasheet12 pages15 years ago
element14 APAC
Datasheet13 pages15 years ago
SHENGYU ELECTRONICS
Datasheet5 pages9 years ago
DigiKey
Datasheet12 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.238
$ 1.238
Stock
45,742
626,530
626,530
Authorized Distributors
0
11
11
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.004 V/µs
0.004 V/µs
0.004 V/µs
Gain Bandwidth Product
7 kHz
7 kHz
7 kHz
Input Offset Voltage (Vos)
235 µV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90 dB
110 dB
110 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
750 nA
750 nA
750 nA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8500AKSZ-R2.

Related Parts

Descriptions

Descriptions of Analog Devices AD8500AKSZ-R2 provided by its distributors.

Operational Amplifier, Single, 7 kHz, 1, 0.004 V/ s, 1.8V to 5V, SC-70, 5
Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5
IC, OP AMP,GP,R-R,CMOS,7KHZ,SC70-5; Op Amp Type:CMOS; No. of Amplifiers:1; Bandwidth:7kHz; Slew Rate:0.004V/µs; Supply Voltage Range:1.8V to 5V; Amplifier Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)
The AD8500 is a low power, precision CMOS op amp featuring a maximum supply current of 1 µA. The AD8500 has a maximum offset voltage of 1 mV and a typical input bias current of 1 pA, and it operates rail-to-rail on both the input and output. The AD8500 can operate from a single-supply voltage of +1.8 V to +5.5 V or a dual-supply voltage of ±0.9 V to ±2.75 V. With its low power consumption, low input bias current, and rail-to-rail input and output, the AD8500 is ideally suited for a variety of battery-powered portable applications. Potential applications include ECGs, pulse monitors, glucose meters, smoke and fire detectors, vibration monitors, and backup battery sensors. The ability to swing rail-to-rail at both the input and output helps maximize dynamic range and signal-to-noise ratio in systems that operate at very low voltages. The low offset voltage allows the AD8500 to be used in systems with high gain without having excessively large output offset errors, and it provides high accuracy without the need for system calibration. The AD8500 is fully specified over the industrial temperature range (-40°C to +85°C) and is operational over the extended industrial temperature range (-40°C to +125°C). It is available in a 5-lead, SC70 surface-mount package. Applications Portable Equipment Remote Sensors Low Power Filters Threshold Detectors Current Sensing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8500AKSZR2

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
Number of Pins5
Technical
Bandwidth7 kHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product7 kHz
Input Bias Current1 pA
Input Capacitance4.5 pF
Input Offset Voltage (Vos)235 µV
Input Voltage Noise Density190 nV/sqrt Hz
Max Dual Supply Voltage2.75 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current750 nA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current750 nA
Output Current per Channel5 mA
Power Supply Rejection Ratio (PSRR)90 dB
Quiescent Current750 nA
Slew Rate0.004 V/µs
Voltage Gain120 dB
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8500AKSZ-R2.

Upverter
Datasheet12 pages15 years ago
element14 APAC
Datasheet13 pages15 years ago
SHENGYU ELECTRONICS
Datasheet5 pages9 years ago
DigiKey
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago