Analog Devices AD8495ARMZ

Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Dual Supply Voltage18 V
Gain Bandwidth Product25 kHz
InterfaceAnalog
Max Operating Temperature125 °C
Max Supply Current250 µA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current180 µA
Operating Supply Current180 µA
Output TypeAnalog
Schedule B8542330000
Dimensions
Height950 µm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8495ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages12 years ago
Upverter
Datasheet16 pages13 years ago
element14 APAC
Datasheet16 pages6 years ago
iiiC
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+33.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8495ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8495ARMZ provided by its distributors.

Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation
SENSOR SIGNAL CONDITIONER, 125 DEG C; Signal Conditioner Type:Thermocouple Signal Conditioner; Supply Voltage Min:2.7V; Supply Voltage Max:36V; IC Case / Package:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Bandwidth:- RoHS Compliant: Yes
Bandwidth kHz = 25 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.8 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8495ARMZ .

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Dual Supply Voltage18 V
Gain Bandwidth Product25 kHz
InterfaceAnalog
Max Operating Temperature125 °C
Max Supply Current250 µA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current180 µA
Operating Supply Current180 µA
Output TypeAnalog
Schedule B8542330000
Dimensions
Height950 µm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8495ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages12 years ago
Upverter
Datasheet16 pages13 years ago
element14 APAC
Datasheet16 pages6 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements