Analog Devices AD847JR-REEL

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R

Price and Stock

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product30 MHz
Input Bias Current3.3 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)1 mV
Input Voltage Noise Density15 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.3 mA
Output Current per Channel32 mA
PackagingTape & Reel (TR)
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current4.8 mA
Settling Time120 ns
Slew Rate300 V/µs
Voltage Gain70.88 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD847JR-REEL.

Upverter
Datasheet12 pages27 years ago
Analog Devices
Datasheet12 pages14 years ago
iiiC
Datasheet12 pages27 years ago
SHENGYU ELECTRONICS
Datasheet14 pages27 years ago

Alternate Parts

Price @ 1000
$ 6.25
$ 6.25
Stock
115,050
596,028
596,028
Authorized Distributors
0
8
8
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
9 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
5.3 mA
5.3 mA
5.3 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD847JR-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD847JR-REEL provided by its distributors.

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
Ic,Operational Amplifier,Single,Bipolar,Sop,8Pin,Plastic
The AD847 represents a breakthrough in high speed amplifiers offing superior ac & dc perfomance and low power, all at low cost. The excellent dc performance is demonstrated by its ±5 V specifications which include an open-loop gain of 3500 V/V (500 Ohm load) and low input offset voltage of 0.5 mV. Common-mode rejection is a minimum of 78 dB. Output voltage swing is ±3 V into loads as low as 150 Ohm. Analog Devices also offers over 30 other high speed amplifiers from the low noise AD829 (1.7nV/(root)Hz) to the ultimate video amplifier, the AD811, which features 0.01% differential gain and 0.01° differential phase.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product30 MHz
Input Bias Current3.3 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)1 mV
Input Voltage Noise Density15 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.3 mA
Output Current per Channel32 mA
PackagingTape & Reel (TR)
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current4.8 mA
Settling Time120 ns
Slew Rate300 V/µs
Voltage Gain70.88 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD847JR-REEL.

Upverter
Datasheet12 pages27 years ago
Analog Devices
Datasheet12 pages14 years ago
iiiC
Datasheet12 pages27 years ago
SHENGYU ELECTRONICS
Datasheet14 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago