Analog Devices AD847AQ

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins8
Technical
Bandwidth50 MHz
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product30 MHz
Input Bias Current3.3 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)1 mV
Input Voltage Noise Density15 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation1.1 W
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.3 mA
Output Current per Channel32 mA
Power Dissipation1.1 W
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current4.8 mA
Schedule B8542330000
Settling Time120 ns
Slew Rate300 V/µs
Voltage Gain70.88 dB
Dimensions
Height3.56 mm
Length10.29 mm
Width8.13 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD847AQ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Upverter
Datasheet12 pages27 years ago
Augswan
Datasheet14 pages27 years ago
iiiC
Datasheet12 pages27 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD847AQ.

Related Parts

Descriptions

Descriptions of Analog Devices AD847AQ provided by its distributors.

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8
Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube
OP Amp Single General Purpose ±18 Volt 8-Pin CDIP
General Purpose Amplifier 1 Circuit 8-CERDIP
High Speed, Low Power Monolithic Op Amp
Precision Amplifiers High Spd Low Pwr Monolithic
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD847AQ.
  • AD847AQ/

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins8
Technical
Bandwidth50 MHz
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product30 MHz
Input Bias Current3.3 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)1 mV
Input Voltage Noise Density15 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation1.1 W
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.3 mA
Output Current per Channel32 mA
Power Dissipation1.1 W
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current4.8 mA
Schedule B8542330000
Settling Time120 ns
Slew Rate300 V/µs
Voltage Gain70.88 dB
Dimensions
Height3.56 mm
Length10.29 mm
Width8.13 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD847AQ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Upverter
Datasheet12 pages27 years ago
Augswan
Datasheet14 pages27 years ago
iiiC
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements