Analog Devices AD845JR-16

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 2.65mm 0.045muA -15V 16000kHz

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins16
Technical
Bandwidth16 MHz
Common Mode Rejection Ratio110 dB
Dual Supply Voltage15 V
Gain Bandwidth Product20 MHz
Input Bias Current750 pA
Input Capacitance4 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density80 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Power Dissipation1.5 W
Max Supply Voltage18 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature0 °C
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current10 mA
Output Current per Channel50 mA
PackagingRail/Tube
Power Dissipation1.5 W
Power Supply Rejection Ratio (PSRR)88 dB
Slew Rate100 V/µs
Voltage Gain113.98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD845JR-16.

Newark
Datasheet12 pages20 years ago
Datasheet8 pages27 years ago
Analog Devices
Datasheet9 pages11 years ago
Datasheet9 pages18 years ago
iiiC
Datasheet12 pages20 years ago
SHENGYU ELECTRONICS
Datasheet13 pages20 years ago

Inventory History

3 month trend:
+3.86%

Alternate Parts

Price @ 1000
$ 7.04
$ 11.333
$ 11.333
Stock
86,561
82,452
82,452
Authorized Distributors
1
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
100 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
1.5 mV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
88 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
-
9.5 V
9.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
10 mA
10 mA
10 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD845JR-16.

Related Parts

Descriptions

Descriptions of Analog Devices AD845JR-16 provided by its distributors.

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 2.65mm 0.045muA -15V 16000kHz
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO16
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:12.8MHz; Slew Rate:100V/µs; Supply Voltage Min:4.75V; Supply Voltage Max:18V; No. of Pins:16 ;RoHS Compliant: No
The AD845 is a fast, precise, N channel JFET input, monolithic operational amplifier. It is fabricated using Analog Devices' complementary bipolar (CB) process. Advanced laser-wafer trimming technology enables the very low input offset voltage and offset voltage drift performance to be realized. This precision, when coupled with a slew rate of 100 V/µs, a stable unity-gain bandwidth of 16 MHz, and a settling time of 350 ns 0.01%-while driving a parallel load of 100 pF and 500 Ohm- represents a combination of features unmatched by any FET input IC amplifier. The AD845 can easily be used to upgrade many existing designs which use BiFET or FET input hybrid amplifiers and, in some cases, those which use bipolar input op amps. The AD845 is ideal for use in applications such as active filters, high speed integrators, photo diode preamps, sample-and-hold amplifiers, log amplifiers, and in buffering A/D and D/A converters. The 250 µV max input offset voltage makes offset nulling unnecessary in many applications. The common-mode rejection ratio of 110 dB over a ±10 V input voltage range represents exceptional performance for a JFET input high speed op amp. This, together with a minimum open-loop gain of 250 V/mV ensures that 12-bit performance is achieved, even in unity-gain buffer circuits. The AD845 conforms to the standard op amp pinout except that offset nulling is to V+. The AD845J and AD845K grade devices are available specified to operate over the commercial 0°C to +70°C temperature range. AD845A and AD845B devices are specified for operation over the -40°C to +85°C industrial temperature range. The AD845S is specified to operate over the full military temperature range of -55°C to +125°C. Both the industrial and military versions are available in 8-pin cerdip packages. The commercial version is available in an 8-pin plastic mini-DIP and 16-pin SOIC; "J" and "S" grade chips are also available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD845JR16

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins16
Technical
Bandwidth16 MHz
Common Mode Rejection Ratio110 dB
Dual Supply Voltage15 V
Gain Bandwidth Product20 MHz
Input Bias Current750 pA
Input Capacitance4 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density80 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Power Dissipation1.5 W
Max Supply Voltage18 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature0 °C
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current10 mA
Output Current per Channel50 mA
PackagingRail/Tube
Power Dissipation1.5 W
Power Supply Rejection Ratio (PSRR)88 dB
Slew Rate100 V/µs
Voltage Gain113.98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD845JR-16.

Newark
Datasheet12 pages20 years ago
Datasheet8 pages27 years ago
Analog Devices
Datasheet9 pages11 years ago
Datasheet9 pages18 years ago
iiiC
Datasheet12 pages20 years ago
SHENGYU ELECTRONICS
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago