Analog Devices AD843KN

Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Dual Supply Voltage15 V
Gain Bandwidth Product34 MHz
Input Bias Current40 pA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Power Dissipation1.5 W
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Number of Channels1
Number of Elements1
Power Dissipation1.5 W
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate250 V/µs
Voltage Gain89.54 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD843KN.

Analog Devices
Datasheet13 pages11 years ago
Datasheet13 pages21 years ago
Augswan
Datasheet12 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages27 years ago
DigiKey
Datasheet12 pages27 years ago

Alternate Parts

Price @ 1000
$ 11.559
$ 11.559
Stock
18,693
87,069
87,069
Authorized Distributors
0
11
11
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
250 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
34 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
1 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
70 dB
76 dB
76 dB
Common Mode Rejection Ratio
70 dB
72 dB
72 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
12 mA
12 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD843KN.

Related Parts

Descriptions

Descriptions of Analog Devices AD843KN provided by its distributors.

Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8
OP Amp Single GP ±18V 8-Pin PDIP
The AD843 is a fast settling, 34 MHz, CBFET input op amp. The AD843 combines the low (0.6 nA) input bias currents characteristic of a FET input amplifier while still providing a 34 MHz bandwidth and a 135 ns settling time (to within 0.01% of final value for a 10 volt step). The AD843 is a member of the Analog Devices' family of wide bandwidth operational amplifiers. These devices are fabricated using Analog Devices' junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. The 250 V/µs slew rate and 0.6 nA input bias current of the AD843 ensure excellent performance in high speed sample-and-hold applications and in high speed integrators. This amplifier is also ideally suited for high bandwidth active filters and high frequency signal conditioning circuits. Unlike many high frequency amplifiers, the AD843 requires no external compensation and it remains stable over its full operating temperature range. It is available in five performance grades: the AD843J and AD843K are rated over the commercial temperature range of 0°C to +70°C. The AD843A and AD843B are rated over the industrial temperature range of -40°C to +85°C. The AD843S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Dual Supply Voltage15 V
Gain Bandwidth Product34 MHz
Input Bias Current40 pA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Power Dissipation1.5 W
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Number of Channels1
Number of Elements1
Power Dissipation1.5 W
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate250 V/µs
Voltage Gain89.54 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD843KN.

Analog Devices
Datasheet13 pages11 years ago
Datasheet13 pages21 years ago
Augswan
Datasheet12 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages27 years ago
DigiKey
Datasheet12 pages27 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago