Analog Devices AD842JQ

Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP14

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
Common Mode Rejection Ratio115 dB
Dual Supply Voltage15 V
Gain Bandwidth Product80 MHz
Input Bias Current8 µA
Input Capacitance2 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density9 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature75 °C
Max Power Dissipation1.1 W
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current13 mA
Output Current per Channel100 mA
PackagingRail/Tube
Power Dissipation1.1 W
Power Supply Rejection Ratio (PSRR)86 dB
Slew Rate375 V/µs
Voltage Gain99.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD842JQ.

Analog Devices
Datasheet10 pages24 years ago
Datasheet16 pages10 years ago
Datasheet10 pages24 years ago
SHENGYU ELECTRONICS
Datasheet17 pages10 years ago
iiiC
Datasheet10 pages24 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD842JQ.

Related Parts

Descriptions

Descriptions of Analog Devices AD842JQ provided by its distributors.

Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP14
Through Hole General Purpose BIPOLAR DUAL General Purpose Amplifier 115dB 375V/mus 0C~75C 80MHz
Operational Amplifiers - Op Amps Wideband Hi Outpt Crnt Fast Settling
OP-AMP 2500 uV OFFSET-MAX 80 MHz BAND WIDTH CDIP14
IC GP OPAMP 1 CIRCUIT 14CERDIP
WIDEBAND, FAST SETTLING OP AMP
The AD842 is a member of the Analog Devices, Inc. family of wide bandwidth operational amplifiers. This device is fabricated using the Analog Device junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. In addition to its 80 MHz gain bandwidth product, the AD842 offers extremely fast settling characteristics, typically settling to within 0.01% of final value in less than 100 ns for a 10 V step. The AD842 also offers a low quiescent current of 13 mA, a high output current drive capability (100 mA minimum), a low input voltage noise of 9 nVvHz, and a low input offset voltage (1.5 mV maximum). The 375 V/µs slew rate of the AD842, along with its 80 MHz gain bandwidth product, ensures excellent performance in video and pulse amplifier applications. This amplifier is ideally suited for use in high frequency signal conditioning circuits and wide bandwidth active filters. The extremely rapid settling time of the AD842 makes this amplifier the preferred choice for data acquisition applications requiring 12-bit accuracy. The AD842 is also appropriate for other applications, such as high speed DAC and ADC buffer amplifiers and other wide bandwidth circuitry.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
Common Mode Rejection Ratio115 dB
Dual Supply Voltage15 V
Gain Bandwidth Product80 MHz
Input Bias Current8 µA
Input Capacitance2 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density9 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature75 °C
Max Power Dissipation1.1 W
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current13 mA
Output Current per Channel100 mA
PackagingRail/Tube
Power Dissipation1.1 W
Power Supply Rejection Ratio (PSRR)86 dB
Slew Rate375 V/µs
Voltage Gain99.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD842JQ.

Analog Devices
Datasheet10 pages24 years ago
Datasheet16 pages10 years ago
Datasheet10 pages24 years ago
SHENGYU ELECTRONICS
Datasheet17 pages10 years ago
iiiC
Datasheet10 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago