Analog Devices AD8421ARMZ

ANALOG DEVICES AD8421ARMZ Instrument Amplifier, 1, 60 V, 35 V/s, 10 MHz, 5V to 36V, MSOP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth10 MHz
Bandwidth10 MHz
Common Mode Rejection Ratio94 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 nA
Input Offset Voltage (Vos)25 µV
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current2.3 mA
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current2 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2.3 mA
Operating Supply Voltage6 V
Output Current per Channel65 mA
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate35 V/µs
Voltage Gain80 dB
Dimensions
Height950 µm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8421ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages10 years ago
Datasheet31 pages3 years ago
Upverter
Datasheet28 pages11 years ago
Augswan
Datasheet29 pages11 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8421ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8421ARMZ provided by its distributors.

ANALOG DEVICES AD8421ARMZ Instrument Amplifier, 1, 60 V, 35 V/s, 10 MHz, 5V to 36V, MSOP
Instrumentation Amplifier, 1 Func, 86uV Offset-Max, 10MHz Band Width, BIPolar, PDSO8
SP Amp INSTR Amp Single ±18V/36V 8-Pin MSOP Tube
3 nV /√Hz, Low Power Instrumentation Amplifier
INSTRUMENTATION AMP, 10MHZ, 134DB, MSOP;
INSTRUMENTATION AMP, 10MHZ, 134DB, MSOP; No. of Channels:1Channels; Input Offset Voltage:70µV; Gain Bandwidth Product:10MHz; Supply Voltage Range:± 2.5V to ± 18V, 5V to 36V; IC Case / Package:MSOP; No. of Pins:8Pins; CMRR:134dB RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8421ARMZ .

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth10 MHz
Bandwidth10 MHz
Common Mode Rejection Ratio94 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 nA
Input Offset Voltage (Vos)25 µV
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current2.3 mA
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current2 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2.3 mA
Operating Supply Voltage6 V
Output Current per Channel65 mA
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate35 V/µs
Voltage Gain80 dB
Dimensions
Height950 µm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8421ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages10 years ago
Datasheet31 pages3 years ago
Upverter
Datasheet28 pages11 years ago
Augswan
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements