Analog Devices AD8418ABRMZ

Operational Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Bandwidth250 kHz
Common Mode Rejection Ratio100 dB
Input Bias Current130 µA
Input Capacitance2 pF
Input Offset Voltage (Vos)100 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels1
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8418ABRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet16 pages10 years ago
Augswan
Datasheet17 pages7 years ago
element14 APAC
Datasheet18 pages3 years ago
Datasheet17 pages9 years ago
LKR
Datasheet17 pages5 years ago
Arrow.cn
Datasheet16 pages9 years ago

Inventory History

3 month trend:
-2.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8418ABRMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8418ABRMZ provided by its distributors.

Operational Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8
SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP Tube
CURRENT SENSE AMP, 250KHZ, MSOP; Current Sense Amplifier Type:High Side, Low Side; Gain Bandwidth Product:250kHz; IC Case / Package:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; CMRR:100dBRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8418ABRMZ .

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Bandwidth250 kHz
Common Mode Rejection Ratio100 dB
Input Bias Current130 µA
Input Capacitance2 pF
Input Offset Voltage (Vos)100 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels1
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8418ABRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet16 pages10 years ago
Augswan
Datasheet17 pages7 years ago
element14 APAC
Datasheet18 pages3 years ago
Datasheet17 pages9 years ago
LKR
Datasheet17 pages5 years ago
Arrow.cn
Datasheet16 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements