Analog Devices AD8402ARZ10

Digital Potentiometer 256POS 10KOhm Dual 14-Pin SOIC N

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
AD8402ARZ10-ND 1,678 Buy Now »
USD
4.42 4.42 3.75 2.77 2.13
Avnet
AD8402ARZ10 451 Buy Now »
USD
2.62 2.61 2.59 2.59 2.59
Rochester Electronics
AD8402ARZ10 2,910 Buy Now »
USD
3.57 3.57 3.18 2.90 2.90
Mouser
584-AD8402ARZ10 388 Buy Now »
USD
4.30 3.84 3.15 2.14 2.06
Newark
19M8906 0 ··
USD
2.16 2.16
Farnell
1340533 34 Buy Now »
GBP
2.92 2.20 2.14 1.91 1.82
element14 APAC
1340533 6 Buy Now »
SGD
6.73 6.01 4.93 3.48 3.48
Avnet Europe
AD8402ARZ10 0 ··
USD
2.48 2.30
Avnet Asia
AD8402ARZ10 0 ··
USD
2.25 2.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
ANALOG DEVICES-AD8402ARZ10 100 Buy Now »
USD
3.53 4.04 3.90 3.90 3.90
Quest
AD8402ARZ10 93 Buy Now »
USD
7.02 3.51 3.28 3.28 3.28
Abtronics
AD8402ARZ10 68 ··
STLAA.com
AD8402ARZ10 72 ··
Ewing Components
AD8402ARZ10 9,500 Send RFQ »
Abacus Technologies
AD8402ARZ10 9,433 ··
GreenTree Electronics
AD8402ARZ10 1,344 Send RFQ »
RS Components
412804 77 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AD8402ARZ10 Contact ··
Summit Electronics
AD8402ARZ10 Contact Send RFQ »

Descriptions

Digital Potentiometer 256POS 10KOhm Dual 14-Pin SOIC N
Avnet Asia
Digital Potentiometer 256POS 10KOhm Dual 14-Pin SOIC N
Avnet
DIGIPOT 8BIT,10K,256 POSN,SPI,8402; Resistance Range Type:Linear; Memory Type:Volatile; No. of Channels:2; No. of Positions:256; Resistance, End-to-End:10kohm; Interface Type:SPI, Serial, 3 Wire; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:8402; IC Generic Number:8402; Logic Function Number:8402; Track Resistance:10kohm
Farnell
Digital Potentiometer; Taper:Linear; Wiper Type:Volatile; No. of Pots:Dual; No. of Steps:256; End To End Resistance:10kohm; Control Interface:SPI Serial; Supply Voltage Min:2.7V; Termination Type:SMD; Package/Case:14-SOIC ;RoHS Compliant: Yes
Newark
IC POT DGTL DUAL 10K 8BIT 14SOIC
Digi-Key
POTENTIOMETER, DIGI, DUAL 10K 8BIT 14 PIN SOIC
TodayComponents
DIGIPOT 8BIT, 10K, 256 POSN, SPI, 8402; End To End Resistance:10kohm; Track Taper:Linear; No. of Steps:256; Resistance Tolerance:± 20%; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, 3-Wire; No. of Pots:Dual; Temperature Coefficient:± 500ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:8402; IC Generic Number:8402; Logic Function Number:8402; Memory Type:Volatile; No. of Channels:2; No. of Positions:256; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Resistance Range Type:Linear; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Track Resistance:10kohm
element14 APAC
Digital Potentiometer 256POS 10KOhm Dual 14-Pin SOIC N
Avnet Europe
The AD8400/AD8402/AD8403 provide a single, dual or quad channel, 256 position digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer or variable resistor. The AD8400 contains a single variable resistor in the compact SO-8 package. The AD8402 contains two independent variable resistors in saving SO-14 surface mount package. The AD8403 contains four independent variable resistors in 24-lead PDIP, SOIC and TSSOP packages. Each part contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the controlling serial input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Each variable resistor offers a completely programmable value of resistance, between the A terminal and the wiper or the B terminal and the wiper. The fixed A to B terminal resistance of 1 kOhm, 10 kOhm, 50 kOhm or 100 kOhm has a ±1% channel-to-channel matching tolerance with a nominal temperature coefficient of 500 ppm/°C. A unique switching circuit minimizes the high glitch inherent in traditional switched resistor designs avoiding any make-before-break or break-before-make operation. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an SPI compatible serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Ten data bits make up the data word clocked into the serial input register. The data word is decoded where the first two bits determine the address of the VR latch to be loaded, the last eight bits are data. A serial data output pin at the opposite end of the serial register allows simple daisy-chaining in multiple VR applications without additional external decoding logic.
Analog Devices
Dual 8-Bit Potentiometer AD8402ARZ10
RS Components

Technical Specifications

Mounting Type Surface Mount
Resistance 10 kΩ
Quiescent Current 10 nA
Lifecycle Status Active
Temperature Coefficient 500 ppm/°C
REACH SVHC Compliance No SVHC
Number of Pins 14
Lead-Free Status Contains Lead
Supply Voltage (DC) 2.7 V (min)
Case / Package / Footprint SOIC
Resistance Tolerance ±20%
RoHS Compliant
Packaging Tube Bulk
Supply Current 10 nA
Number of Circuits 2

Documents

Digi-Key
Datasheet 32 pages 11 years ago
Analog Devices
Datasheet 32 pages 6 years ago
iiiC
Datasheet 32 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

ANALOG AD8402ARZ10
ADI AD8402ARZ10
ANALOG DEVICES INC AD8402ARZ10
ANALOG DEVICE AD8402ARZ10
AD AD8402ARZ10
ANALOG DEV AD8402ARZ10
ANA AD8402ARZ10
PMI AD8402ARZ10
ADV AD8402ARZ10
ADA AD8402ARZ10
ANALOG DEVIC AD8402ARZ10
PMI/AD AD8402ARZ10
STOCK AD8402ARZ10
AD/PMI AD8402ARZ10
ANALOG INTERGRATIONS CORP AD8402ARZ10
PRECISION MONOLITIC INC AD8402ARZ10
ANALOG DEVI AD8402ARZ10
AD Analog Devices AD8402ARZ10
ANADEV AD8402ARZ10
ANLOGDEVIC AD8402ARZ10
ANALOG DEVICESBV AD8402ARZ10
PMISEM AD8402ARZ10
ADI/PBF AD8402ARZ10
Analog Devices (AD) AD8402ARZ10
ANALOG DEVICES GMBH AD8402ARZ10
Analog Devices Inc. AD8402ARZ10

Search for other parts like AD8402 »