Sponsored
SIMILAR Equivalent to Analog Devices AD8402ARU50-REEL
Texas Instruments TPL0102-100PWR
256 Taps Dual Channel Digital Potentiometer with I2C Interface and Non-Volatile Memory 14-TSSOP -40 to 85

Analog Devices AD8402ARU50-REEL

Digital Potentiometer 256POS 50KOhm Dual 14-Pin TSSOP T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
AD8402ARU50-REEL 0 ··
USD
2.61
Digi-Key
AD8402ARU50-REELTR-ND 0 ··
USD
2.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AD8402ARU50-REEL Contact ··

Descriptions

Digital Potentiometer 256POS 50KOhm Dual 14-Pin TSSOP T/R
Avnet
The AD8400/AD8402/AD8403 provide a single, dual or quad channel, 256 position digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer or variable resistor. The AD8400 contains a single variable resistor in the compact SO-8 package. The AD8402 contains two independent variable resistors in saving SO-14 surface mount package. The AD8403 contains four independent variable resistors in 24-lead PDIP, SOIC and TSSOP packages. Each part contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the controlling serial input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Each variable resistor offers a completely programmable value of resistance, between the A terminal and the wiper or the B terminal and the wiper. The fixed A to B terminal resistance of 1 kOhm, 10 kOhm, 50 kOhm or 100 kOhm has a ±1% channel-to-channel matching tolerance with a nominal temperature coefficient of 500 ppm/°C. A unique switching circuit minimizes the high glitch inherent in traditional switched resistor designs avoiding any make-before-break or break-before-make operation. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an SPI compatible serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Ten data bits make up the data word clocked into the serial input register. The data word is decoded where the first two bits determine the address of the VR latch to be loaded, the last eight bits are data. A serial data output pin at the opposite end of the serial register allows simple daisy-chaining in multiple VR applications without additional external decoding logic.
Analog Devices
IC POT DIG DUAL 50K 8BIT 14TSSOP
Digi-Key

Technical Specifications

Supply Current 10 nA
Number of Circuits 2
Lifecycle Status Pending Obsolescence
Temperature Coefficient 500 ppm/°C
RoHS Non-Compliant
Quiescent Current 10 nA
Resistance Tolerance ±30%
Case / Package / Footprint TSSOP
Packaging Tape Tape & Reel (TR)
Mounting Type Surface Mount
Number of Pins 14
Lead-Free Status Contains Lead
Resistance 50 kΩ

Documents

Digi-Key
Datasheet 32 pages 11 years ago
Analog Devices
Datasheet 32 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Alternate Names

ANALOG AD8402ARU50-REEL
ADI AD8402ARU50-REEL
ANALOG DEVICES INC AD8402ARU50-REEL
ANALOG DEVICE AD8402ARU50-REEL
AD AD8402ARU50-REEL
ANALOG DEV AD8402ARU50-REEL
ANA AD8402ARU50-REEL
PMI AD8402ARU50-REEL
ADV AD8402ARU50-REEL
ADA AD8402ARU50-REEL
ANALOG DEVIC AD8402ARU50-REEL
PMI/AD AD8402ARU50-REEL
STOCK AD8402ARU50-REEL
AD/PMI AD8402ARU50-REEL
ANALOG INTERGRATIONS CORP AD8402ARU50-REEL
PRECISION MONOLITIC INC AD8402ARU50-REEL
ANALOG DEVI AD8402ARU50-REEL
AD Analog Devices AD8402ARU50-REEL
ANADEV AD8402ARU50-REEL
ANLOGDEVIC AD8402ARU50-REEL
ANALOG DEVICESBV AD8402ARU50-REEL
PMISEM AD8402ARU50-REEL
ADI/PBF AD8402ARU50-REEL
Analog Devices (AD) AD8402ARU50-REEL
ANALOG DEVICES GMBH AD8402ARU50-REEL
Analog Devices Inc. AD8402ARU50-REEL

Search for other parts like AD8402 »