Analog Devices AD8397ARDZ

Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth69 MHz
Bandwidth69 MHz
Common Mode Rejection Ratio96 dB
Dual Supply Voltage9 V
Gain Bandwidth Product35 MHz
Input Bias Current200 nA
Input Capacitance1.4 pF
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage12.6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current24 mA
Max Supply Voltage24 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current9 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current11 mA
Operating Supply Voltage24 V
Output Current per Channel310 mA
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current11 mA
Schedule B8542330000
Slew Rate53 V/µs
Voltage Gain90 dB
Dimensions
Height1.65 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8397ARDZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages12 years ago
Datasheet16 pages19 years ago
Augswan
Datasheet17 pages12 years ago
Newark
Datasheet16 pages4 years ago
Arrow.cn
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+14.49%

Alternate Parts

Price @ 1000
$ 3.919
$ 4.009
$ 4.009
Stock
422,143
428,620
428,620
Authorized Distributors
11
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
53 V/µs
53 V/µs
53 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
35 MHz
Input Offset Voltage (Vos)
1 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
24 V
25.2 V
25.2 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8397ARDZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8397ARDZ provided by its distributors.

Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP Tube
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Rail-to-Rail, High Output Current Amplifier
200pA null 69MHz 35MHz SOP-8 Operational Amplifier ROHS
OP-AMP, 69MHZ, -40 TO 85DEG C, NSOIC-EP; No. of Channels:2Channels; Gain Bandwidth Product:69MHz; Supply Voltage Range:3V to 24V, ± 1.5V to ± 12V; IC Case / Package:NSOIC-EP; No. of Pins:8Pins; Amplifier Type:Voltage Feedback RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8397ARDZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth69 MHz
Bandwidth69 MHz
Common Mode Rejection Ratio96 dB
Dual Supply Voltage9 V
Gain Bandwidth Product35 MHz
Input Bias Current200 nA
Input Capacitance1.4 pF
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage12.6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current24 mA
Max Supply Voltage24 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current9 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current11 mA
Operating Supply Voltage24 V
Output Current per Channel310 mA
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current11 mA
Schedule B8542330000
Slew Rate53 V/µs
Voltage Gain90 dB
Dimensions
Height1.65 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8397ARDZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages12 years ago
Datasheet16 pages19 years ago
Augswan
Datasheet17 pages12 years ago
Newark
Datasheet16 pages4 years ago
Arrow.cn
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements