Analog Devices AD8370AREZ

Operational Amplifier PGA/VGA [Analog Devices] AD8370AREZ Operational Amplifier PGA/VGA

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
AD8370AREZ 445 Buy Now »
USD
6.40 6.40 5.79 5.40 5.21
Verical
AD8370AREZ 445 Buy Now »
USD
6.39 5.79 5.44 5.44
Avnet
AD8370AREZ 0 ··
USD
9.55 8.59 6.71 6.71 6.71
Digi-Key
AD8370AREZ-ND 730 Buy Now »
USD
10.16 10.16 8.75 6.62 5.34
Chip One Stop Japan
C1S103100224250 445 Buy Now »
JPY
1100.00 892.00 720.00 675.00 675.00
Rochester Electronics
AD8370AREZ 7,104 Buy Now »
USD
9.12 9.12 8.12 7.41 7.41
Mouser
584-AD8370AREZ 124 Buy Now »
USD
9.85 8.86 7.29 5.31 5.31
Newark
19M8904 0 ··
USD
9.86 8.85 7.27 5.30 5.30
Farnell 2
1319444 70 Buy Now »
GBP
10.29 10.29 7.88 6.30 6.30
2313592 81 Buy Now »
GBP
6.66 5.04 4.88 4.20 3.87
element14 APAC 2
2313592 11 Buy Now »
SGD
15.93 14.33 11.79 9.05 9.05
1319444 0 ··
SGD
15.49 15.49 13.35 10.09 8.30
Avnet Europe
AD8370AREZ 0 ··
EUR
6.51 5.58 5.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
ANALOG DEVICES-AD8370AREZ 100 Buy Now »
USD
8.34 8.30 7.16 7.16 7.16
Quest
AD8370AREZ 1 Buy Now »
USD
12.30 12.30 12.30 12.30 12.30
EarthTron
AD8370AREZ 93 ··
Direct Components
AD8370AREZ 0 Send RFQ »
Abtronics
AD8370AREZ 8 ··
STLAA.com
AD8370AREZ 22 ··
Abacus Technologies
AD8370AREZ 30 ··
Ewing Components
AD8370AREZ 7,159 Send RFQ »
4 Star Electronics
AD8370AREZ 9 Send RFQ »
Distrelec
AD8370AREZ 64 Buy Now »
EUR
11.40 11.40 8.33 8.33 8.33
RS Components
7095099 64 Buy Now »
GBP
6.59 6.33 5.21 4.74 4.74
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD8370AREZ Contact ··
USD
7.01 7.01 7.01
Summit Electronics
AD8370AREZ Contact Send RFQ »
Touchstone Systems
AD8370AREZ Contact Send RFQ »
North Star Micro
AD8370AREZ Contact ··
SemiconductorPLUS
AD8370AREZ Contact ··
TransparentC
AD8370AREZ Contact ··
XS Micro
AD8370AREZ Contact ··

Descriptions

VARIABLE GAIN AMPLIFIER, 750MHZ, TSSOP-16
element14 APAC
IC AMP VGA DIFF LN 16TSSOP - AD8370AREZ
iiiC
IC OPAMP VGA 750MHZ 16TSSOP
Digi-Key
Operational Amplifier PGA/VGA [Analog Devices] AD8370AREZ Operational Amplifier PGA/VGA
Distrelec
Amplifier; IF Digital Control VGA, 16-Pin TSSOP
TodayComponents
The AD8370 is a high performance, digitally controlled variable gain amplifier, designed to be used at IF frequencies within communication infrastructure equipment. The part provides two gain control ranges that are controlled through a three wire digital interface, and allow the user to attain fine gain control for maximum receiver sensitivity. The AD8370 has been fully specified for operation at common wireless IF frequencies 70 / 140 / 190 / 240 / 380MHz. The high output compression and fine gain control adjustability makes the AD8370 an ideal choice for to be used within digital receiver AGC circuits for GSM / CDMA2000 / W-CDMA cellular base stations. The AD8370 is fabricated on an advanced silicon bipolar process, operating on a single 3 or 5 volt supply, packaged in space saving 16-lead thin shrunk small outline (TSSOP) package and fully specified over the –40 to +85 C temperature range. Availability Samples AD8370ARU and an evaluation boards AD8370-EVAL are available. Other Wireless VGA products: AD8367 - 45dB, 500MHz Single Ended, Analog Controlled VGA AD8369 – 45dB, 600MHz Differential, 3dB Step Digitally Controlled VGA
Analog Devices
Programmable Gain Amplifier IC; No. of Amplifiers:1; Gain Max, V/V:52; Gain Bandwidth -3db:750MHz; No. of Channels:1; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes
Newark
VARIABLE GAIN AMPLIFIER, 750MHZ, TSSOP-16
Farnell
Variable Gain Amp Single 5.5V
RS Components
SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP EP Tube
Chip One Stop Japan
SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP EP Tube
Verical
SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP EP Tube
Avnet

Technical Specifications

Slew Rate 5.75 kV/μs
Gain 34 dB
Supply Current 79 mA
Mounting Type Surface Mount
Lead-Free Status Contains Lead
Packaging Tube
Bandwidth 750 MHz
Number of Circuits 1
Lifecycle Status Active
Number of Pins 16
Number of Channels 1
REACH SVHC Compliance No SVHC
Case / Package / Footprint TSSOP
RoHS Compliant

Documents

Analog Devices
Datasheet 28 pages 4 years ago
Digi-Key
Datasheet 28 pages 11 years ago
Allied Electronics
Datasheet 6 pages 11 years ago
iiiC
Datasheet 28 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG AD8370AREZ
ADI AD8370AREZ
ANALOG DEVICES INC AD8370AREZ
ANALOG DEVICE AD8370AREZ
AD AD8370AREZ
ANALOG DEV AD8370AREZ
ANA AD8370AREZ
PMI AD8370AREZ
ADV AD8370AREZ
ADA AD8370AREZ
ANALOG DEVIC AD8370AREZ
PMI/AD AD8370AREZ
STOCK AD8370AREZ
AD/PMI AD8370AREZ
ANALOG INTERGRATIONS CORP AD8370AREZ
PRECISION MONOLITIC INC AD8370AREZ
ANALOG DEVI AD8370AREZ
AD Analog Devices AD8370AREZ
ANADEV AD8370AREZ
ANLOGDEVIC AD8370AREZ
ANALOG DEVICESBV AD8370AREZ
PMISEM AD8370AREZ
ADI/PBF AD8370AREZ
Analog Devices (AD) AD8370AREZ
ANALOG DEVICES GMBH AD8370AREZ
Analog Devices Inc. AD8370AREZ

Search for other parts like AD8370 »