Analog Devices AD8351ARMZ-REEL7

RF AMPLIFIER, MSOP-10, -40 TO 85DEG C; Available until stocks are exhausted
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
-3db Bandwidth2.2 GHz
Gain26 dB
Gain Bandwidth Product2.2 GHz
Max Operating Temperature85 °C
Max Power Dissipation320 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Noise Figure15.5 dB
Nominal Supply Voltage (DC)5 V
Number of Channels1
Operating Supply Current28 mA
Operating Supply Voltage5.5 V
P1dB13.5 dBm
PackagingTape & Reel (TR)
Power Dissipation320 mW
Schedule B8542330000
Slew Rate13000 V/µs
Test Frequency10 MHz

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8351ARMZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages20 years ago
element14 APAC
Datasheet19 pages9 years ago
iiiC
Datasheet16 pages20 years ago

Inventory History

3 month trend:
+10.27%

Alternate Parts

Price @ 1000
$ 5.181
$ 5.18
$ 5.18
Stock
542,947
153,636
153,636
Authorized Distributors
10
12
12
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
-
-
-
Slew Rate
13000 V/µs
13000 V/µs
13000 V/µs
Gain Bandwidth Product
2.2 GHz
2.2 GHz
2.2 GHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
43 dB
43 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
28 mA
28 mA
28 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8351ARMZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8351ARMZ-REEL7 provided by its distributors.

RF AMPLIFIER, MSOP-10, -40 TO 85DEG C; Available until stocks are exhausted
IC DIFF AMP RF/IF LD 10MSOP / RF Amp Single DIFF Amp 5.5V 10-Pin MSOP T/R
The AD8351 is fully differential amplifier, designed to drive high resolution (10-14 bits) / high speed ADCs (240 MSPS) at IF frequencies within communications receivers. The AD8351 simplifies ADC driving allowing the user to adjust the gain (up to 26 dB) through one external resistor and incorporates output common mode adjustment circuit to ease the drive levels into the ADC. The AD8351 is a very low distortion gain stage, along with low noise and wide gain bandwidth, making the part ideally suited to be used in digital communications IF receivers. The part has been fully specified for operation at a number of common IF frequencies 70/140/240 MHz. The AD8351 product data sheet provides detailed circuits on the driving 12-/14-bit resolution ADCs and using the device for single ended to differential signal conversion. The AD8351 is fabricated on an advanced silicon bipolar process, operating on a single 3 or 5 volt supply, packaged in space saving 10-lead micro SOIC package and fully specified over the –40ºC to +85ºC temperature range. AVAILABILITY Other RF / IF amplifiers products: AD8367 - 500 MHz Single Ended, Analog Controlled VGA AD8369 - 600 MHz, 45 dB Digitally Controlled Variable Gain Amplifier AD8350 - 1.0 GHz Differential Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8351ARMZREEL7

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
-3db Bandwidth2.2 GHz
Gain26 dB
Gain Bandwidth Product2.2 GHz
Max Operating Temperature85 °C
Max Power Dissipation320 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Noise Figure15.5 dB
Nominal Supply Voltage (DC)5 V
Number of Channels1
Operating Supply Current28 mA
Operating Supply Voltage5.5 V
P1dB13.5 dBm
PackagingTape & Reel (TR)
Power Dissipation320 mW
Schedule B8542330000
Slew Rate13000 V/µs
Test Frequency10 MHz

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8351ARMZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages20 years ago
element14 APAC
Datasheet19 pages9 years ago
iiiC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements