Analog Devices AD834JNZ

Analog Multiplier 4-Bit 500MHz 8-Pin PDIP N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
-3db Bandwidth500 MHz
Accuracy2 %
Dual Supply Voltage5 V
High Level Output Current4 mA
Low Level Output Current4 mA
Max Dual Supply Voltage9 V
Max Frequency500 MHz
Max Input Voltage1 V
Max Operating Temperature70 °C
Max Power Dissipation500 mW
Max Supply Voltage9 V
Min Dual Supply Voltage4 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current28 mA
Number of Amplifiers2
Number of Bits4
Number of Circuits1
Number of Elements1
Number of Inputs2
Number of Outputs1
Operating Supply Current35 mA
Output Current4 mA
Output Voltage9 V
Schedule B8542390000
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD834JNZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages11 years ago
Technical Drawing1 page21 years ago
Factory Futures
Datasheet20 pages14 years ago
SHENGYU ELECTRONICS
Datasheet21 pages11 years ago
Farnell
Datasheet21 pages11 years ago
Newark
Datasheet21 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages22 years ago
iiiC
Datasheet20 pages11 years ago

Inventory History

3 month trend:
+16.57%

Alternate Parts

Price @ 1000
$ 49.81
$ 27.72
$ 27.72
Stock
96,778
102,238
102,238
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Circuits
1
-
-
Number of Inputs
2
-
-
Number of Outputs
1
-
-
Propagation Delay
-
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
4 mA
4 mA
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
9 V
9 V
9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD834JNZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD834JNZ provided by its distributors.

Analog Multiplier 4-Bit 500MHz 8-Pin PDIP N Tube
500 MHZ FOUR-QUADRANT MULTIPLIER Analog Multiplier Or Divider, 1 Func, 500MHz Band Width, BIPolar, PDIP8
500 MHz Four-Quadrant Multiplier
ANALOG MULTIPLIER OR DIVIDER, 50
DIVIDERS, DIP-8; No. of Multipliers / Dividers:1; No. of Amplifiers:2 Amplifier; Supply Voltage Min:4V; Supply Voltage Max:9V; Slew Rate:-; Digital IC Case:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
-3db Bandwidth500 MHz
Accuracy2 %
Dual Supply Voltage5 V
High Level Output Current4 mA
Low Level Output Current4 mA
Max Dual Supply Voltage9 V
Max Frequency500 MHz
Max Input Voltage1 V
Max Operating Temperature70 °C
Max Power Dissipation500 mW
Max Supply Voltage9 V
Min Dual Supply Voltage4 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current28 mA
Number of Amplifiers2
Number of Bits4
Number of Circuits1
Number of Elements1
Number of Inputs2
Number of Outputs1
Operating Supply Current35 mA
Output Current4 mA
Output Voltage9 V
Schedule B8542390000
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD834JNZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages11 years ago
Technical Drawing1 page21 years ago
Factory Futures
Datasheet20 pages14 years ago
SHENGYU ELECTRONICS
Datasheet21 pages11 years ago
Farnell
Datasheet21 pages11 years ago
Newark
Datasheet21 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages22 years ago
iiiC
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements