Analog Devices AD8345AREZ

140MHz~1GHz TSSOP-16-EP RF Modulators / Demodulator ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Frequency140 MHz
Max Frequency1 GHz
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Current78 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current65 mA
Operating Supply Current65 mA
P1dB2.5 dBm
Schedule B8542390000
Test Frequency800 MHz
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8345AREZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages18 years ago
Farnell
Datasheet21 pages18 years ago
iiiC
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-16.95%

Alternate Parts

Price @ 1000
$ 9.01
$ 8.71
$ 8.71
Stock
137,026
116,132
116,132
Authorized Distributors
10
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Mount
Surface Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
140 MHz
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8345AREZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8345AREZ provided by its distributors.

140MHz~1GHz TSSOP-16-EP RF Modulators / Demodulator ROHS
140 MHz to 1000 MHz Quadrature Modulator
RF MODULATOR 140MHZ-1GHZ 16TSSOP
ANALOG DEVICES AD8345AREZ. IC, QUAD MODULATOR, 140MHZ-1GHZ, 16-TSSO
Quadrature Mod 80MHz 16-Pin TSSOP EP Tube
Modulator / Demodulator 140MHz TO 1000MHz Quadrature
IC QUADRATURE MOD 250MHZ 16TSSOP
IC QUAD MOD 140-1000MHZ 16TSSOP
Ic, Quadrature Mod, 250Mhz, 16Tssop; Frequency Min:140Mhz; Frequency Max:1Ghz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Rf Ic Case Style:tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8345AREZ .
  • AD8345AREZ.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Frequency140 MHz
Max Frequency1 GHz
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Current78 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current65 mA
Operating Supply Current65 mA
P1dB2.5 dBm
Schedule B8542390000
Test Frequency800 MHz
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8345AREZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages18 years ago
Farnell
Datasheet21 pages18 years ago
iiiC
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements