Analog Devices AD8343ARUZ-REEL

Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
Gain7 dB
Max Operating Temperature85 °C
Max Power Dissipation320 mW
Min Operating Temperature-40 °C
Noise Figure14 dB
Nominal Supply Current50 mA
Operating Supply Current50 mA
Operating Supply Voltage5 V
P1dB2.8 dBm
PackagingTape & Reel (TR)
Power Dissipation320 mW
Power Gain7 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8343ARUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages17 years ago
iiiC
Datasheet32 pages17 years ago
DigiKey
Datasheet28 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.17
$ 6.5
$ 6.5
Stock
51,293
142,010
142,010
Authorized Distributors
5
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Gain
7 dB
7 dB
7 dB
Noise Figure
14 dB
14 dB
14 dB
Frequency
-
500 MHz
500 MHz
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8343ARUZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD8343ARUZ-REEL provided by its distributors.

Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP T/R
TSSOP 800-2500MHz High IP3 Act
IC,RF Mixer,BIPOLAR,TSSOP,14PIN,PLASTIC
Double Balanced Mixer, 0MHz Min, 2500MHz Max, BIPolar
0 MHz - 2500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER
DC-to-2.5 GHz High IP3 Active Mixer
IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
Gain7 dB
Max Operating Temperature85 °C
Max Power Dissipation320 mW
Min Operating Temperature-40 °C
Noise Figure14 dB
Nominal Supply Current50 mA
Operating Supply Current50 mA
Operating Supply Voltage5 V
P1dB2.8 dBm
PackagingTape & Reel (TR)
Power Dissipation320 mW
Power Gain7 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8343ARUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages17 years ago
iiiC
Datasheet32 pages17 years ago
DigiKey
Datasheet28 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements