Analog Devices AD8335ACPZ-REEL

Quad Low Noise, Low Cost Variable Gain Amplifier
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
-3db Bandwidth70 MHz
Gain48 dB
Gain Bandwidth Product70 MHz
Input Bias Current80 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Voltage (DC)5 V
Number of Channels4
Number of Elements4
Operating Supply Current76 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Power Dissipation2.46 W
Power Supply Rejection Ratio (PSRR)60 dB
Resistance14.7 kΩ
Slew Rate350 V/µs
Voltage Gain18 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8335ACPZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
iiiC
Datasheet28 pages12 years ago
SHENGYU ELECTRONICS
Datasheet29 pages12 years ago
DigiKey
Datasheet24 pages19 years ago

Alternate Parts

Price @ 1000
$ 22.69
$ 22.69
Stock
75,021
83,785
83,785
Authorized Distributors
2
8
8
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Number of Circuits
-
-
-
Slew Rate
350 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
76 mA
76 mA
76 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8335ACPZ-REEL.

Descriptions

Descriptions of Analog Devices AD8335ACPZ-REEL provided by its distributors.

Quad Low Noise, Low Cost Variable Gain Amplifier
SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP T/R
SPECIALTY CONSUMER CIRCUIT QCC64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
-3db Bandwidth70 MHz
Gain48 dB
Gain Bandwidth Product70 MHz
Input Bias Current80 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Voltage (DC)5 V
Number of Channels4
Number of Elements4
Operating Supply Current76 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Power Dissipation2.46 W
Power Supply Rejection Ratio (PSRR)60 dB
Resistance14.7 kΩ
Slew Rate350 V/µs
Voltage Gain18 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8335ACPZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
iiiC
Datasheet28 pages12 years ago
SHENGYU ELECTRONICS
Datasheet29 pages12 years ago
DigiKey
Datasheet24 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements