Analog Devices AD8330ARQZ-R7

SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin QSOP T/R / IC OPAMP VGA 150MHZ RRO 16QSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Weight288.002805 mg
Technical
-3db Bandwidth150 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio55 dB
Gain50 dB
Gain Bandwidth Product150 MHz
Input Bias Current100 nA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current20 mA
Operating Supply Voltage6 V
PackagingTape & Reel (TR)
Power Dissipation620 mW
Resistance1.2 kΩ
Schedule B8542330000
Slew Rate1500 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8330ARQZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages9 years ago
Newark
Datasheet32 pages11 years ago
Datasheet32 pages14 years ago
Datasheet36 pages16 years ago
element14 APAC
Datasheet32 pages7 years ago
Augswan
Datasheet33 pages7 years ago
iiiC
Datasheet32 pages14 years ago
DigiKey
Datasheet28 pages19 years ago

Inventory History

3 month trend:
-23.63%

Alternate Parts

Price @ 1000
$ 8.2
$ 8.91
$ 7.06
$ 7.06
Stock
651,977
479,804
172,982
109,266
Authorized Distributors
7
11
1
1
Case/Package
QSOP
QSOP
QSOP
QSOP
Number of Pins
16
16
16
16
Number of Circuits
1
1
-
-
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
150 MHz
150 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
-
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
55 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
6 V
Operating Supply Current
20 mA
20 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8330ARQZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8330ARQZ-R7 provided by its distributors.

SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin QSOP T/R / IC OPAMP VGA 150MHZ RRO 16QSOP
GAIN AMPLIFIER, 150MHZ, QSOP; Available until stocks are exhausted
Low Cost, DC to 150 MHz, Variable Gain Amplifier
100nA 150MHz 1 QSOP-16 Programmable/Variable Gain Amplifiers (PGAs/VGAs) ROHS
可编程 增益 放大器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Consumer Circuit, Bipolar, PDSO16
IC VARIABLE GAIN 1 CIRC 16QSOP
GAIN AMPLIFIER, 150MHZ, QSOP; Amplifier Type:Variable Gain; No. of Channels:1Channels; No. of Amplifiers:1Amplifiers; Gain Bandwidth Product:150MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; No. of Pins:16Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8330ARQZR7

Technical Specifications

Physical
Case/PackageQSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Weight288.002805 mg
Technical
-3db Bandwidth150 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio55 dB
Gain50 dB
Gain Bandwidth Product150 MHz
Input Bias Current100 nA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current20 mA
Operating Supply Voltage6 V
PackagingTape & Reel (TR)
Power Dissipation620 mW
Resistance1.2 kΩ
Schedule B8542330000
Slew Rate1500 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8330ARQZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages9 years ago
Newark
Datasheet32 pages11 years ago
Datasheet32 pages14 years ago
Datasheet36 pages16 years ago
element14 APAC
Datasheet32 pages7 years ago
Augswan
Datasheet33 pages7 years ago
iiiC
Datasheet32 pages14 years ago
DigiKey
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements