Analog Devices AD8318ACPZ-REEL7

Processor Supervisor 4.625V/3.075V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Frequency1 MHz
Input Offset Voltage (Vos)500 mV
Max Operating Temperature85 °C
Max Power Dissipation730 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current68 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current68 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Power Dissipation340 mW
Resistance957 Ω
Response Time10 ns
Schedule B8542330000
Dimensions
Length3 mm
Thickness850 µm
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8318ACPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Newark
Datasheet24 pages17 years ago
element14 APAC
Datasheet25 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
iiiC
Datasheet24 pages17 years ago
DigiKey
Datasheet24 pages18 years ago

Inventory History

3 month trend:
-4.09%

Alternate Parts

Price @ 1000
$ 9.549
$ 7.44
Stock
276,122
87,628
Authorized Distributors
11
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
500 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
68 mA
68 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8318ACPZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8318ACPZ-REEL7 provided by its distributors.

Processor Supervisor 4.625V/3.075V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23
ANALOG DEVICES AD8318ACPZ-REEL7LOGARITHMIC AMPLIFIER, 12NS, LFCSP-16
Log Or Antilog Amplifier, 1 Func, 600MHz Band Width, BIPolar
SP Amp LOG Amp Single 5.5V 16-Pin LFCSP EP T/R
1 MHz TO 8 GHz, 70 dB Logarithmic Detector/Controller
1MHz~8GHz ±1dB ,WLAN,WiMAX, -60dBm~0dBm LFCSP-16 RF Detectors ROHS
RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP T/R
LOGARITHMIC AMPLIFIER, 12NS, LFCSP-EP;
100MHZ - 8GHZ, 70DB LOGARITHMIC DETECTOR/CONTROLLER
对数 放大器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
IC RF DETECT 1MHZ-8GHZ 16LFCSP
IC LOG DETECTOR/CTRLR 16-LFCSP
Log Amp, 0.1-8Ghz, 5V, 16Lfcsp; No. Of Amplifiers:1 Amplifier; Dynamic Range:70 Db; Scale Factor:-; Response Time:12Ns; Amplifier Case Style:lfcsp; No. Of Pins:16Pins; Supply Voltage Range:4.5V To 5.5V; Input Offset Voltage:500Mv; Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8318ACPZ-REEL7 .
  • AD8318ACPZ-REEL7.
  • AD8318ACPZREEL7

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Frequency1 MHz
Input Offset Voltage (Vos)500 mV
Max Operating Temperature85 °C
Max Power Dissipation730 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current68 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current68 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Power Dissipation340 mW
Resistance957 Ω
Response Time10 ns
Schedule B8542330000
Dimensions
Length3 mm
Thickness850 µm
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8318ACPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Newark
Datasheet24 pages17 years ago
element14 APAC
Datasheet25 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
iiiC
Datasheet24 pages17 years ago
DigiKey
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements