Analog Devices AD8314ACP-REEL7

100 MHz to 2.7 GHz, 45 dB RF Detector/Controller

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.5 mA
Number of Channels1
Number of Elements4
Operating Supply Voltage3 V
PackagingTape and Reel
Power Dissipation200 mW
Dimensions
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8314ACP-REEL7.

Analog Devices
Datasheet20 pages17 years ago
DigiKey
Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.78
$ 2.103
$ 2.103
Stock
188,782
2,299,194
2,299,194
Authorized Distributors
1
12
12
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
-
100 MHz
100 MHz
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8314ACP-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8314ACP-REEL7 provided by its distributors.

100 MHz to 2.7 GHz, 45 dB RF Detector/Controller
CSP 0.1 TO 2.5GHZ RF DETECTOR/CONTROLLER
IC RF DETECTOR\CTRLR 8-LFCSP T/R
IC RF DETECTORCTRLR 8-LFCSP T/R
The AD8314 is a complete low cost subsystem for the measurement and control of RF signals in the frequency range of 100 MHz to 2.7 GHz, with a typical dynamic range of 45 dB, intended for use in a wide variety of cellular handsets and other wireless devices. It provides a wider dynamic range and better accuracy than possible using discrete diode detectors. In particular, its temperature stability is excellent over the full operating range of -40°C to +85°C. The AD8314 is available in 8-lead MSOP and 8-lead LFCSP packages and consumes 4.5 mA from a 2.7 V to 5.5 V supply. When powered down, the typical sleep current is 20 µA. An evaluation board is available for this product and may be ordered using the following product number: AD8314-EVAL. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8314ACPREEL7

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.5 mA
Number of Channels1
Number of Elements4
Operating Supply Voltage3 V
PackagingTape and Reel
Power Dissipation200 mW
Dimensions
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8314ACP-REEL7.

Analog Devices
Datasheet20 pages17 years ago
DigiKey
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago