Analog Devices AD8313ARM

SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin MSOP Tube
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Weight139.989945 mg
Technical
Frequency100 MHz
Input Bias Current10 µA
Input Capacitance1.1 pF
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current14 mA
Number of Channels1
Number of Elements8
Operating Supply Current13.7 mA
PackagingRail/Tube
Power Dissipation200 mW
Resistance900 Ω
Response Time40 ns
Slew Rate2.5 V/µs
Voltage Gain84 dB
Dimensions
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8313ARM.

Upverter
Datasheet24 pages19 years ago
Analog Devices
Datasheet24 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
iiiC
Datasheet24 pages19 years ago
Newark
Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.2
$ 23.04
$ 23.04
Stock
148,380
223,225
223,225
Authorized Distributors
1
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
13.7 mA
13.7 mA
13.7 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8313ARM.

Related Parts

Descriptions

Descriptions of Analog Devices AD8313ARM provided by its distributors.

SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin MSOP Tube
IC LOGARTIHMIC AMP 70DB 8-MSOP
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
IC RF DETECT 100MHZ-2.5GHZ 8MSOP
Logarithmic Detector/Controller
The AD8313 is a complete multistage demodulating logarithmic amplifier that can accurately convert an RF signal at its input to an equivalent decibel-scaled value at its dc output. The AD8313 maintains a high degree of log conformance for signal frequencies from 0.1 GHz to 2.5 GHz. Application is straightforward, requiring only a single supply of 2.7 V to 5.5 V and the addition of a suitable input and supply decoupling. Operating on a 3 V supply, its 13.7 mA consumption (for TA = 25°C) is only 41 mW. A power-down feature is provided; the input is taken high to initiate a low current (20 µA) sleep mode, with a threshold at half the supply voltage The AD8313 is fabricated on Analog Devices, Inc., advanced 25 GHz silicon bipolar IC process and is available in an 8-lead MSOP package. The operating temperature range is −40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Weight139.989945 mg
Technical
Frequency100 MHz
Input Bias Current10 µA
Input Capacitance1.1 pF
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current14 mA
Number of Channels1
Number of Elements8
Operating Supply Current13.7 mA
PackagingRail/Tube
Power Dissipation200 mW
Resistance900 Ω
Response Time40 ns
Slew Rate2.5 V/µs
Voltage Gain84 dB
Dimensions
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8313ARM.

Upverter
Datasheet24 pages19 years ago
Analog Devices
Datasheet24 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
iiiC
Datasheet24 pages19 years ago
Newark
Datasheet16 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago