Analog Devices AD830AN

Video Amp Single 85MHz ±16.5V 8-Pin PDIP

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
AD830AN 3,061 Buy Now »
USD
6.61 6.61 5.88 5.37 5.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
AD830AN 8 ··
Quest
AD830AN 104 Buy Now »
USD
8.25 4.12 3.85 3.85 3.85
Freelance Electronics
AD830AN 53 Buy Now »
USD
3.37 3.37 3.37 3.37 3.37
Abacus Technologies
AD830AN 1,515 ··
Ewing Components
AD830AN 7,002 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
AD830AN Contact ··
SemiconductorPLUS
AD830AN Contact ··

Descriptions

The AD830 is a wideband, differencing amplifier designed for use at video frequencies but also useful in many other applications. It accurately amplifies a fully differential signal at the input and produces an ouput voltage referred to a user-chosen level. The undesired common-mode signal is rejected, even at high frequencies. High impedance input ease interfacing to finite source impedances and thus preserve the excellent common-mode rejection. In many respects, it offers significant improvements over discrete difference amplifier approaches, in particular in high frequency common-mode rejection. The wide common-mode and differential-voltage range of the AD830 make it particularly useful and flexible in level shifting applications, but at lower power dissipation than discrete solutions. Low distortion is preserved over the many possible differential and common-mode voltages at the input and output. Good gain flatness and excellent differential gain of 0.06% and phase of 0.08° make the AD830 suitable for many video system applications. Furthermore, the AD830 is suited for general purpose signal processing from dc to 10 MHz. Applications Differential line receiver High speed level shifter High speed in-amp Differential to single-ended conversion Resistorless summation and subtraction High speed analog-to-digital converter
Analog Devices
Video Amp Single 85MHz ±16.5V 8-Pin PDIP
SPEC

Technical Specifications

Number of Pins 8
Number of Circuits 1
RoHS Non-Compliant
Mounting Type Through Hole
Quiescent Current 14.5 mA
Packaging Tube
Case / Package / Footprint DIP
Bandwidth 85 MHz
Slew Rate 360 V/μs
Number of Channels 1

Documents

Digi-Key
Datasheet 16 pages 13 years ago
Analog Devices
Datasheet 20 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Alternate Names

ANALOG AD830AN
ADI AD830AN
ANALOG DEVICES INC AD830AN
ANALOG DEVICE AD830AN
AD AD830AN
ANALOG DEV AD830AN
ANA AD830AN
PMI AD830AN
ADV AD830AN
ADA AD830AN
ANALOG DEVIC AD830AN
PMI/AD AD830AN
STOCK AD830AN
AD/PMI AD830AN
ANALOG INTERGRATIONS CORP AD830AN
PRECISION MONOLITIC INC AD830AN
ANALOG DEVI AD830AN
AD Analog Devices AD830AN
ANADEV AD830AN
ANLOGDEVIC AD830AN
ANALOG DEVICESBV AD830AN
PMISEM AD830AN
ADI/PBF AD830AN
Analog Devices (AD) AD830AN
ANALOG DEVICES GMBH AD830AN
Analog Devices Inc. AD830AN

Search for other parts like AD830 »