Technical
-3db Bandwidth120 MHz
Bandwidth600 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage9 V
Gain Bandwidth Product300 MHz
Input Bias Current3.3 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)1 mV
Input Voltage Noise Density1.7 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation900 mW
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Nominal Supply Current6.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.5 mA
Output Current32 mA
Output Current per Channel32 mA
PackagingRail/Tube
Power Dissipation900 mW
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current5.3 mA
Schedule B8542330000
Settling Time65 ns
Slew Rate230 V/µs
Supply TypeDual
Voltage Gain96.26 dB