Analog Devices AD828AR

Operational Amplifier, 1 Func, BIPolar, PDSO8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth130 MHz
Bandwidth130 MHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product30 MHz
Input Bias Current3.3 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current14 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current14 mA
Output Current per Channel50 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current7.5 mA
Slew Rate450 V/µs
Supply TypeDual
Voltage Gain73.98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD828AR.

Upverter
Datasheet12 pages21 years ago
Augswan
Datasheet13 pages21 years ago
Sierra IC
Datasheet12 pages23 years ago
iiiC
Datasheet12 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD828AR.

Descriptions

Descriptions of Analog Devices AD828AR provided by its distributors.

Operational Amplifier, 1 Func, BIPolar, PDSO8
French Electronic Distributor since 1988
The AD828 is a low cost, dual video op amp optimized for use in video applications which require gains of +2 or greater and high ouput drive capability, such as cable driving. Due to its low power and single supply functionality, along with excellent differential gain and phase errors, the AD828 is ideal for power sensitive applications such as video cameras and professional video equipment. With video specs like 0.1 dB flatness to 40 MHz and low differential gain and phase errors of 0.01% and 0.05°, along with 50 mA of output current per amplifier, the AD828 is an excellent choice for any video application. The 130 MHz gain bandwidth and 450 V/µs slew rate make the AD828 useful in many high speed applications including: video monitors, CATV, color copiers, image scanners and fax machines. The AD828 is fully specified for operation with a single +5 V power supply and with dual supplies from ±5 V to ±15 V. this power supply flexibility, coupled with a very low supply current of 15 mA and excellent ac characteristics under all power supply conditions, make the AD828 the ideal choice for many demanding yet power sensitive applications. The AD828 is a voltage feedback op amp which excels as a gain stage (gains>+2) or active filter and high speed video systems and achieves a settling time of 45 ns to 0.1%, with a low input offset voltage of 2 mV max. The AD828 is available in low cost, small 8-pin plastic mini-DIP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 828AR
  • AD828AR.

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth130 MHz
Bandwidth130 MHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product30 MHz
Input Bias Current3.3 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current14 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current14 mA
Output Current per Channel50 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current7.5 mA
Slew Rate450 V/µs
Supply TypeDual
Voltage Gain73.98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD828AR.

Upverter
Datasheet12 pages21 years ago
Augswan
Datasheet13 pages21 years ago
Sierra IC
Datasheet12 pages23 years ago
iiiC
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago