Analog Devices AD827JRZ-16-REEL

Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO16
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product30 MHz
Input Bias Current3.3 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)2 mV
Input Voltage Noise Density15 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation1.5 W
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current13.5 mA
Output Current per Channel32 mA
PackagingTape & Reel (TR)
Power Dissipation1.5 W
Power Supply Rejection Ratio (PSRR)72 dB
Quiescent Current5.25 mA
Settling Time120 ns
Slew Rate300 V/µs
Voltage Gain70.88 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD827JRZ-16-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet13 pages10 years ago
Datasheet13 pages17 years ago
Upverter
Datasheet12 pages21 years ago
iiiC
Datasheet12 pages21 years ago
SHENGYU ELECTRONICS
Datasheet13 pages21 years ago

Alternate Parts

Price @ 1000
$ 12.869
$ 13.28
$ 13.28
Stock
124,223
251,271
251,271
Authorized Distributors
2
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
9 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
13.5 mA
13.5 mA
13.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD827JRZ-16-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD827JRZ-16-REEL provided by its distributors.

Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO16
OP Amp Dual GP ±18V 16-Pin SOIC W T/R
High Speed, Low Power Dual Op Amp
Precision Amplifiers DUAL HIGH Speed IC
SOIC-16 Differential OpAmps ROHS
IC OPAMP ZERO-DRIFT 1 CIRC 16SO
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD827JRZ-16REEL
  • AD827JRZ16REEL

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product30 MHz
Input Bias Current3.3 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)2 mV
Input Voltage Noise Density15 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation1.5 W
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current13.5 mA
Output Current per Channel32 mA
PackagingTape & Reel (TR)
Power Dissipation1.5 W
Power Supply Rejection Ratio (PSRR)72 dB
Quiescent Current5.25 mA
Settling Time120 ns
Slew Rate300 V/µs
Voltage Gain70.88 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD827JRZ-16-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet13 pages10 years ago
Datasheet13 pages17 years ago
Upverter
Datasheet12 pages21 years ago
iiiC
Datasheet12 pages21 years ago
SHENGYU ELECTRONICS
Datasheet13 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements