Analog Devices AD8277ARZ-RL

Instrumentation Amplifier, 2 Func, 500uV Offset-Max, 0.55MHz Band Width, PDSO14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight338.011364 mg
Technical
Bandwidth550 kHz
Common Mode Rejection Ratio86 dB
Gain Bandwidth Product550 kHz
Input Offset Voltage (Vos)100 µV
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current200 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current200 µA
Output Current per Channel15 mA
PackagingTape & Reel (TR)
Resistance80 kΩ
Slew Rate1.1 V/µs
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8277ARZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Augswan
Datasheet20 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8277ARZ-RL.

Related Parts

Descriptions

Descriptions of Analog Devices AD8277ARZ-RL provided by its distributors.

Instrumentation Amplifier, 2 Func, 500uV Offset-Max, 0.55MHz Band Width, PDSO14
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC N T/R
Low Power, Wide Supply Range, Low Cost Unity-Gain Difference Amplifiers
INSTRUMENTATION AMPLIFIER, 2 FUN
IC OPAMP DIFF 550KHZ RRO 14SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight338.011364 mg
Technical
Bandwidth550 kHz
Common Mode Rejection Ratio86 dB
Gain Bandwidth Product550 kHz
Input Offset Voltage (Vos)100 µV
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current200 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current200 µA
Output Current per Channel15 mA
PackagingTape & Reel (TR)
Resistance80 kΩ
Slew Rate1.1 V/µs
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8277ARZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Augswan
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements