Sponsored
FEQUIV Equivalent to Analog Devices AD826AR
Texas Instruments THS4042CDG4
165-MHz C-Stable Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70

Analog Devices AD826AR

OP Amp Dual Volt Fdbk }18V/36V 8-Pin SO Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
AD826AR-ND 84 Buy Now »
USD
6.36 6.36 5.48 4.14 3.34
Avnet
AD826AR 28 Buy Now »
USD
5.85 5.26 4.11 4.11 4.11
Arrow
AD826AR 151 Buy Now »
USD
4.00 3.83 3.61 3.61 3.61
Verical
AD826AR 119 Buy Now »
USD
3.50 3.50 3.50 3.50
Rochester Electronics
AD826AR 55,432 Buy Now »
USD
5.70 5.70 5.08 4.63 4.63
Chip One Stop Japan
C1S103100514612 151 Buy Now »
CNY
43.00 34.90 28.00 28.00 28.00
Mouser
584-AD826AR 98 Buy Now »
USD
6.16 5.54 4.56 3.32 3.32
Newark
05F7688 0 ··
USD
4.55 3.32 3.32
Avnet Europe
AD826AR 0 ··
USD
12.67 12.67 4.61 3.62 3.62
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S103100514612 119 Buy Now »
USD
4.49 3.78 3.73 3.73 3.73
Freelance Electronics
AD826AR 37 Buy Now »
USD
3.90 3.90 3.90 3.90 3.90
Area51
AD826AR 38 ··
USD
2.75 2.75 2.75 2.75 2.75
Quest
AD826AR 458 Buy Now »
USD
6.75 3.38 3.15 2.92 2.92
Freedom EMG
AD826AR 15 ··
SPEC
AD826AR 555 ··
NetSource Technology
AD826AR 238 ··
JieJie Electronics
AD826AR 96 ··
4 Star Electronics
AD826AR 129 Send RFQ »
Abacus Technologies
AD826AR 10,000 ··
SIE
AD826AR 300 ··
Ewing Components
AD826AR 315 Send RFQ »
GreenTree Electronics
AD826AR 50 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD826AR Contact ··
USD
4.38 4.38 4.38
Touchstone Systems
AD826AR Contact Send RFQ »
Summit Electronics
AD826AR Contact Send RFQ »
North Star Micro
AD826AR Contact ··

Descriptions

OP Amp Dual Volt Fdbk ±18V/36V 8-Pin SO
Avnet Europe
DUAL HIGH SPEED OP AMP
Newark
OP Amp Dual Volt Fdbk }18V/36V 8-Pin SO Tube
Chip One Stop Japan
OP Amp Dual Volt Fdbk ??18V/36V 8-Pin SO Tube
Verical
IC OPAMP VF 50MHZ DUAL LP 8SOIC - AD826AR
iiiC
OP Amp Dual Volt Fdbk ±18V/36V 8-Pin SOIC OP Amp Dual Volt Fdbk ±18V/36V 8-Pin SOIC OP Amp Dual Volt Fdbk ±18V/36V 8-Pin SOIC OP Amp Dual Volt Fdbk ±18V/36V 8-Pin SOIC
SPEC
IC,SMT OP AMP DUAL LOW PW
Ewing Components
The AD826 is a dual, high speed voltage feedback op amp. It is ideal for use in applications which require unity gain stability and high output drive capability, such as buffering and cable driving. The 50 MHz bandwidth and 350 V/µs slew rate make the AD826 useful in many high speed applications including: video, CATV, copiers, LCDs, image scanners and fax machines. The AD826 features high output current drive capability of 50 mA min per amp, and is able to drive unlimited capacitive loads. With a low power supply current of 15 mA max for both amplifiers, the AD826 is a true general purpose operational amplifier. The AD826 is ideal for power sensitive applications such as video cameras and portable instrumentation. The AD826 can operate from a single +5V supply, while still achieving 25 MHz of bandwidth. Furthermore the AD826 is fully specified from a single +5V to ±15V power supplies. The AD826 excels as an ADC/DAC buffer or active filter in data acquisition systems and achieves a settling time of 70 ns to 0.01%, with a low input offset voltage of 2mV max. The AD826 is available in small 8-pin plastic mini-DIP and SO packages.
Analog Devices
DUAL, HIGH SPEED OP AMP
Avnet
IC OPAMP VFB 50MHZ 8SOIC
Digi-Key
OP Amp Dual Volt Fdbk }18V/36V 8-Pin SO Tube
Chip One Stop Global

Technical Specifications

Lead-Free Status Contains Lead
Packaging Tube
Supply Current 15 mA
Number of Pins 8
Common Mode Rejection Ratio 100 dB
Case / Package / Footprint SOIC
Slew Rate 350 µV/μs
Input Bias Current 3.3 µA
RoHS Non-Compliant
Number of Channels 2
Lifecycle Status Pending Obsolescence
Mounting Type Surface Mount
Output Current 50 mA (min)
Input Capacitance 1.5 pF
Gain Bandwidth Product 30 MHz
Mil-Spec No
Bandwidth 50 MHz
Number of Circuits 2
Input Impedance 300 kΩ

Documents

Analog Devices
Datasheet 15 pages 16 years ago
Digi-Key
Datasheet 14 pages 16 years ago
iiiC
Datasheet 15 pages 16 years ago
Allied Electronics
Datasheet 14 pages 16 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

ANALOG AD826AR
ADI AD826AR
ANALOG DEVICES INC AD826AR
ANALOG DEVICE AD826AR
AD AD826AR
ANALOG DEV AD826AR
ANA AD826AR
PMI AD826AR
ADV AD826AR
ADA AD826AR
ANALOG DEVIC AD826AR
PMI/AD AD826AR
STOCK AD826AR
AD/PMI AD826AR
ANALOG INTERGRATIONS CORP AD826AR
PRECISION MONOLITIC INC AD826AR
ANALOG DEVI AD826AR
AD Analog Devices AD826AR
ANADEV AD826AR
ANLOGDEVIC AD826AR
ANALOG DEVICESBV AD826AR
PMISEM AD826AR
ADI/PBF AD826AR
Analog Devices (AD) AD826AR
ANALOG DEVICES GMBH AD826AR
Analog Devices Inc. AD826AR

Search for other parts like AD826 »