Analog Devices AD8250ARMZ

Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 10MSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
-3db Bandwidth10 MHz
Bandwidth10 MHz
Common Mode Rejection Ratio98 dB
Dual Supply Voltage9 V
Gain Bandwidth Product10 MHz
Input Bias Current5 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current4.5 mA
Output Current per Channel37 mA
Schedule B8542330000
Slew Rate30 V/µs
Voltage Gain20 dB
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8250ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages10 years ago
Newark
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
Augswan
Datasheet25 pages10 years ago
Farnell
Datasheet24 pages17 years ago
iiiC
Datasheet24 pages13 years ago
Upverter
Technical Drawing1 page20 years ago

Inventory History

3 month trend:
+10.58%

Alternate Parts

Price @ 1000
$ 8.637
$ 8.631
$ 8.631
Stock
357,404
361,199
361,199
Authorized Distributors
10
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
30 V/µs
30 V/µs
30 V/µs
Gain Bandwidth Product
10 MHz
-
-
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
5 V
-
-
Max Supply Voltage
15 V
-
-
Operating Supply Current
4.5 mA
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8250ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8250ARMZ provided by its distributors.

Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 10MSOP
ANALOG DEVICES AD8250ARMZ Instrument Amplifier, 1, 20 V/s, 10 MHz,5V to15V, MSOP
5nA 70uV 10MHz 10MHz 1 Open Drain MSOP-10 Instrumentation OpAmps ROHS
Instrumentation Amplifier, 1 Func, 10MHz Band Width, CMOS, PDSO10
SP Amp INSTR Amp Single ±15V 10-Pin MSOP Tube
INSTRUMENTATION AMP, 10MHZ, 110DB, MSOP;
INSTRUMENTATION AMP, 10MHZ, 110DB, MSOP; No. of Channels:1Channels; Input Offset Voltage:70µV; Gain Bandwidth Product:10MHz; Supply Voltage Range:± 5V to ± 15V; IC Case / Package:MSOP; No. of Pins:10Pins; CMRR:110dB; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8250ARMZ .

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
-3db Bandwidth10 MHz
Bandwidth10 MHz
Common Mode Rejection Ratio98 dB
Dual Supply Voltage9 V
Gain Bandwidth Product10 MHz
Input Bias Current5 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current4.5 mA
Output Current per Channel37 mA
Schedule B8542330000
Slew Rate30 V/µs
Voltage Gain20 dB
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8250ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages10 years ago
Newark
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
Augswan
Datasheet25 pages10 years ago
Farnell
Datasheet24 pages17 years ago
iiiC
Datasheet24 pages13 years ago
Upverter
Technical Drawing1 page20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements