Analog Devices AD824ARZ-14

Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 14-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth2 MHz
Bandwidth2 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product2 MHz
Input Bias Current4 pA
Input Capacitance3.3 pF
Input Offset Voltage (Vos)2.5 mV
Input Voltage Noise Density16 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature85 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.5 mA
Operating Supply Voltage28 V
Output Current per Channel12 mA
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current625 µA
Schedule B8542330000
Settling Time6 µs
Slew Rate2 V/µs
Voltage Gain120 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD824ARZ-14.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages21 years ago
Farnell
Datasheet17 pages8 years ago
Datasheet16 pages8 years ago
Newark
Datasheet17 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages21 years ago
iiiC
Datasheet16 pages21 years ago

Inventory History

3 month trend:
-8.21%

Alternate Parts

Price @ 1000
$ 9.636
$ 8.83
$ 8.832
$ 8.83
$ 6.64
$ 6.64
Stock
387,225
353,499
174,373
125,304
70,682
52,730
Authorized Distributors
9
10
8
8
1
1
Case/Package
R
R
R
R
R
R
Number of Pins
14
14
14
14
14
14
Number of Circuits
4
4
4
4
4
4
Slew Rate
2 V/µs
2 V/µs
2 V/µs
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
2.5 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
80 dB
70 dB
70 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
30 V
30 V
30 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA
2.5 mA
560 µA
560 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD824ARZ-14.

Related Parts

Descriptions

Descriptions of Analog Devices AD824ARZ-14 provided by its distributors.

Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 14-SOIC 0 to 70
Op Amp Quad Low Power Amplifier R-R O/P ¡À15V/30V 14-Pin SOIC N Tube / IC OPAMP JFET 2MHZ RRO 14SOIC
Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14
ANALOG DEVICES - AD824ARZ-14 - OP AMP, QUAD FET, 2MHZ, 1.5MV, 14SOIC
OP-AMP, 2MHZ, -40 TO 85DEG C, NSOIC-14; No. of Channels:4Channels; Gain Bandwidth Product:2MHz; Supply Voltage Range:3V to 30V; IC Case / Package:NSOIC; No. of Pins:14Pins; Amplifier Type:JFET; Rail to Rail:Rail - Rail Output (RRO) RoHS Compliant: Yes
Amplifier Type = JFET Operational / Gain Bandwidth MHz = 2 / Slew Rate V/us = 2 / Input Offset Voltage uV = 100 / Input Bias Current pA = 2 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 66 / Power Supply Rejection Ratio (PSRR) dB = 70 / Voltage Gain V/mV = 20 / Input Voltage Noise Density nV/√Hz = 16 / Supply Current uA = 500 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 8.75 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD824ARZ-14 .
  • AD824ARZ14

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth2 MHz
Bandwidth2 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product2 MHz
Input Bias Current4 pA
Input Capacitance3.3 pF
Input Offset Voltage (Vos)2.5 mV
Input Voltage Noise Density16 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature85 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.5 mA
Operating Supply Voltage28 V
Output Current per Channel12 mA
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current625 µA
Schedule B8542330000
Settling Time6 µs
Slew Rate2 V/µs
Voltage Gain120 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD824ARZ-14.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages21 years ago
Farnell
Datasheet17 pages8 years ago
Datasheet16 pages8 years ago
Newark
Datasheet17 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages21 years ago
iiiC
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements