Analog Devices AD822ARZ-REEL7

Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth1.9 MHz
Bandwidth1.9 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1.9 MHz
Input Bias Current2 pA
Input Capacitance2.8 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density25 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature85 °C
Max Supply Voltage30 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.8 mA
Output Current per Channel20 mA
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current900 µA
Schedule B8542330000
Settling Time4.5 µs
Slew Rate3 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD822ARZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Factory Futures
Datasheet24 pages14 years ago
Datasheet28 pages15 years ago
Augswan
Datasheet25 pages8 years ago
element14 APAC
Datasheet24 pages8 years ago
Datasheet24 pages8 years ago
Newark
Datasheet28 pages17 years ago
iiiC
Datasheet24 pages14 years ago
DigiKey
Datasheet24 pages18 years ago

Inventory History

3 month trend:
+24.88%

Alternate Parts

Price @ 1000
$ 6.478
$ 7.39
$ 7.39
Stock
1,129,357
2,086,742
2,086,742
Authorized Distributors
11
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
1.8 mA
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD822ARZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD822ARZ-REEL7 provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R
IC,Operational Amplifier,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC ;RoHS Compliant: Yes
Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp
OP-AMP, 1.8MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD822ARZ-REEL7.
  • AD822ARZREEL7

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth1.9 MHz
Bandwidth1.9 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1.9 MHz
Input Bias Current2 pA
Input Capacitance2.8 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density25 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature85 °C
Max Supply Voltage30 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.8 mA
Output Current per Channel20 mA
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current900 µA
Schedule B8542330000
Settling Time4.5 µs
Slew Rate3 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD822ARZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Factory Futures
Datasheet24 pages14 years ago
Datasheet28 pages15 years ago
Augswan
Datasheet25 pages8 years ago
element14 APAC
Datasheet24 pages8 years ago
Datasheet24 pages8 years ago
Newark
Datasheet28 pages17 years ago
iiiC
Datasheet24 pages14 years ago
DigiKey
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements