Analog Devices AD822AR

OP Amp Dual GP R-R O/P }15V/30V 8-Pin SOIC N Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
AD822AR 682 Buy Now »
USD
5.31 5.31 4.62 4.17 4.12
Verical 3
AD822AR 682 Buy Now »
USD
5.28 4.62 4.28 4.28
AD822AR 196 Buy Now »
USD
5.00 4.35 4.35
AD822AR 98 Buy Now »
USD
5.28 4.62 4.62 4.62
Digi-Key
AD822AR-ND 599 Buy Now »
USD
7.98 7.98 6.88 5.20 4.19
Avnet
AD822AR 47 Buy Now »
USD
7.62 7.60 5.88 5.88 5.88
Newark
05F7684 37 Buy Now »
USD
8.67 7.74 6.33 4.34 4.34
Chip One Stop Japan
C1S103100514621 2 Buy Now »
JPY
867.00 867.00 867.00 867.00
Rochester Electronics
AD822AR 110 Buy Now »
USD
7.15 7.15 6.37 5.81 5.81
Richardson RFPD
AD822AR 0 ··
USD
6.25 6.25 6.25 6.25 6.25
element14 APAC
2235201 32 Buy Now »
SGD
11.25 11.25 9.69 7.33 6.52
Avnet Europe
AD822AR 0 ··
EUR
15.73 15.73 5.24 4.50 4.50
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
AD822AR 61 Buy Now »
USD
4.64 4.64 4.64 4.64
Freelance Electronics
AD822AR 281 Buy Now »
USD
3.38 3.38 3.38 3.38 3.38
Quest
AD822AR 253 Buy Now »
USD
8.64 4.32 4.03 3.74 3.74
Area51
AD822AR 4 ··
USD
3.51 3.51 3.51 3.51 3.51
NetSource Technology
AD822AR 2 ··
Abtronics
AD822AR 93 ··
Direct Components
AD822AR 0 Send RFQ »
SPEC
AD822AR 316 ··
Ewing Components
AD822AR 7,700 Send RFQ »
Abacus Technologies
AD822AR 1,250 ··
SIE
AD822AR 35 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD822AR Contact ··
USD
4.94 4.94 4.94
Touchstone Systems
AD822AR Contact Send RFQ »
North Star Micro
AD822AR Contact ··
Bristol Electronics
AD822AR Contact ··
XS Micro
AD822AR Contact ··
SemiconductorPLUS
AD822AR Contact ··

Descriptions

Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:1.9MHz; Slew Rate:3V/µs; Supply Voltage Min:3V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No
Newark
AMPLIFIER - OP AMPS
Richardson RFPD
IC, OP-AMP, 1.8MHZ, 3V/µs, SOIC-8; Op Am; IC, OP-AMP, 1.8MHZ, 3V/µs, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:1.8MHz; Slew Rate:3V/µs; Supply Voltage Range:± 1.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8
element14 APAC
IC, OP-AMP, 1.8MHZ, 3V/s, SOIC-8
Component Sense
OP Amp Dual GP R-R O/P }15V/30V 8-Pin SOIC N Tube
Chip One Stop Japan
IC OPAMP GP 1.9MHZ RRO 8SOIC
Digi-Key
The AD822 is a dual precision, low power FET input op amp that can operate from a single supply of 5 V to 30 V or dual supplies of ±2.5 V to ±15 V. It has true single-supply capability with an input voltage range extending below the negative rail, allowing the AD822 to accommodate input signals below ground in the single-supply mode. Output voltage swing extends to within 10 mV of each rail, providing the maximum output dynamic range. Offset voltage of 800 μV maximum, offset voltage drift of 2 μV/°C, input bias currents below 25 pA, and low input voltage noise provide dc precision with source impedances up to a gigaohm. The 1.8 MHz unity-gain bandwidth, –93 dB THD at 10 kHz, and 3 V/μs slew rate are provided with a low supply current of 800 μA per amplifier. Applications Battery-powered precision instrumentation Photodiode preamps Active filters 12-bit to 14-bit data acquisition systems Medical instrumentation Low power references and regulators The AD822-EP supports defense and aerospace applications (AQEC standard)
Analog Devices
DUAL,SNGL SPLY PREC'N AMP
Avnet
IC OPAMP GP R-R 1.9MHZ LP 8SOIC - AD822AR
iiiC
OP Amp Dual GP R-R O/P ??15V/30V 8-Pin SOIC N Tube
Verical

Technical Specifications

Common Mode Rejection Ratio 80 dB
Lead-Free Status Contains Lead
Bandwidth 1.8 MHz
Slew Rate 3 V/μs
Number of Channels 2
Number of Circuits 2
Mil-Spec No
Packaging Tube
Input Capacitance 2.8 pF
Number of Pins 8
Case / Package / Footprint SOIC
Input Bias Current 25 pA
Input Impedance 10 TΩ
RoHS Non-Compliant
Supply Current 1.8 mA
Gain Bandwidth Product 1.9 MHz
Lifecycle Status Active
Mounting Type Surface Mount

Documents

Arrow
Datasheet 24 pages 6 years ago
Analog Devices
Datasheet 28 pages 8 years ago
Datasheet 20 pages 6 years ago
iiiC
Datasheet 24 pages 6 years ago
Digi-Key
Datasheet 24 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG AD822AR
ADI AD822AR
ANALOG DEVICES INC AD822AR
ANALOG DEVICE AD822AR
AD AD822AR
ANALOG DEV AD822AR
ANA AD822AR
PMI AD822AR
ADV AD822AR
ADA AD822AR
ANALOG DEVIC AD822AR
PMI/AD AD822AR
STOCK AD822AR
AD/PMI AD822AR
ANALOG INTERGRATIONS CORP AD822AR
PRECISION MONOLITIC INC AD822AR
ANALOG DEVI AD822AR
AD Analog Devices AD822AR
ANADEV AD822AR
ANLOGDEVIC AD822AR
ANALOG DEVICESBV AD822AR
PMISEM AD822AR
ADI/PBF AD822AR
Analog Devices (AD) AD822AR
ANALOG DEVICES GMBH AD822AR
Analog Devices Inc. AD822AR

Search for other parts like AD822 »