Analog Devices AD8224ACPZ-WP

Precision, Dual-Channel, JFET Input, Rail-to-Rail Instrumentation Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth1.5 MHz
Bandwidth1.5 MHz
Common Mode Rejection Ratio86 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current25 pA
Input Offset Voltage (Vos)300 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current900 µA
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current750 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current750 µA
Output Current per Channel15 mA
Power Supply Rejection Ratio (PSRR)96 dB
Quiescent Current750 µA
Resistance10 TΩ
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain60 dB
Dimensions
Height950 µm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8224ACPZ-WP.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages16 years ago
Datasheet28 pages10 years ago
Datasheet28 pages13 years ago
SHENGYU ELECTRONICS
Datasheet29 pages7 years ago
element14 APAC
Datasheet28 pages7 years ago

Inventory History

3 month trend:
-11.42%

Alternate Parts

Price @ 1000
$ 7.04
$ 7.05
Stock
85,647
148,408
Authorized Distributors
6
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
1.5 MHz
-
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
96 dB
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8224ACPZ-WP.

Related Parts

Descriptions

Descriptions of Analog Devices AD8224ACPZ-WP provided by its distributors.

Precision, Dual-Channel, JFET Input, Rail-to-Rail Instrumentation Amplifier
SP Amp INSTR Amp Dual R-R O/P ±18V/36V 16-Pin LFCSP EP Tray
Instrumentation Amplifier, 2 Func, 300uV Offset-Max, 1.5MHz Band Width
ANALOG DEVICES AD8224ACPZ-WP Instrument Amplifier, 2, 300 V, 2 V/s, 1.5 MHz,2.25V to18V, LFCSP
Instrumentation Amplifiers Precision Dual-CH JFET Inpt RR
Processor Supervisor 2.925V/0.788V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23
INSTRUMENTATION AMP, 1.5MHZ, 94DB, LFCSP; No. of Channels:2Channels; Input Offset Voltage:300µV; Gain Bandwidth Product:1.5MHz; Supply Voltage Range:4.5V to 36V, ± 2.25V to ± 18V; IC Case / Package:LFCSP-EP; No. of Pins:16Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8224ACPZ-WP .
  • AD8224ACPZWP

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth1.5 MHz
Bandwidth1.5 MHz
Common Mode Rejection Ratio86 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current25 pA
Input Offset Voltage (Vos)300 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current900 µA
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current750 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current750 µA
Output Current per Channel15 mA
Power Supply Rejection Ratio (PSRR)96 dB
Quiescent Current750 µA
Resistance10 TΩ
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain60 dB
Dimensions
Height950 µm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8224ACPZ-WP.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages16 years ago
Datasheet28 pages10 years ago
Datasheet28 pages13 years ago
SHENGYU ELECTRONICS
Datasheet29 pages7 years ago
element14 APAC
Datasheet28 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements